CD54HC251F
Description: Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16,

Overview of CD54HC251F by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for CD54HC251F by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components LOGIC MUX, SINGLE, 8-INPUT, HC-CMOS, 16 Pin, Ceramic, DIP 24
  • 1 $30.0000
  • 9 $28.5000
  • 19 $27.0000
$27.0000 / $30.0000 Buy Now
Quest Components LOGIC MUX, SINGLE, 8-INPUT, HC-CMOS, 16 Pin, Ceramic, DIP 3
  • 1 $21.5174
$21.5174 Buy Now

CAD Models for CD54HC251F by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54HC251F by Harris Semiconductor

CD54HC251F
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.004 A
Number of Functions
1
Number of Inputs
8
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
53 ns
Propagation Delay (tpd)
265 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD54HC251F
    Harris Semiconductor
    Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16,
    VS

Alternate Parts for CD54HC251F

This table gives cross-reference parts and alternative options found for CD54HC251F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC251F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC251EE4 High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-PDIP -55 to 125 Texas Instruments CD54HC251F vs CD74HC251EE4
74HC251NB IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, Multiplexer/Demultiplexer NXP Semiconductors CD54HC251F vs 74HC251NB
MC54HC251JD Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, 620-09 Motorola Semiconductor Products CD54HC251F vs MC54HC251JD
SN74HC251NE4 HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments CD54HC251F vs SN74HC251NE4
MM74HC251N Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Rochester Electronics LLC CD54HC251F vs MM74HC251N
SNJ54HC251J Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125 Texas Instruments CD54HC251F vs SNJ54HC251J
SN74HC251N-00 HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16 Texas Instruments CD54HC251F vs SN74HC251N-00
MC54HC251J Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products CD54HC251F vs MC54HC251J
CD54HC251F3A Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, Harris Semiconductor CD54HC251F vs CD54HC251F3A
GD74HC251 Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, Goldstar Electron Co Ltd CD54HC251F vs GD74HC251
Part Number Description Manufacturer Compare
74HC251NB IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, Multiplexer/Demultiplexer NXP Semiconductors CD54HC251F vs 74HC251NB
SNJ54HC251J Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125 Texas Instruments CD54HC251F vs SNJ54HC251J
SN74HC251PWTG4 Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC CD54HC251F vs SN74HC251PWTG4
SN74HC251PWTE4 Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC CD54HC251F vs SN74HC251PWTE4
SN74HC251N-10 HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16 Texas Instruments CD54HC251F vs SN74HC251N-10
GD54HC251J Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, Goldstar Electron Co Ltd CD54HC251F vs GD54HC251J
CD74HC251M96 High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-SOIC -55 to 125 Texas Instruments CD54HC251F vs CD74HC251M96
SN74HC251DBR Data Selectors/Multiplexers With 3-State Outputs 16-SSOP -40 to 85 Texas Instruments CD54HC251F vs SN74HC251DBR
M54HC251F1R HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics CD54HC251F vs M54HC251F1R
SN74HC251PWE4 Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC CD54HC251F vs SN74HC251PWE4

Related Parts for CD54HC251F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HC251F by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HC251F by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD54HC251F would you like to use for your alert(s)?
  • Please alert me when CD54HC251F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HC251F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HC251F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HC251F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HC251F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HC251F by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: