Part Details for CD54HC273F3A by Texas Instruments
Overview of CD54HC273F3A by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for CD54HC273F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD54HC273F3A-ND
|
DigiKey | HIGH SPEED CMOS LOGIC OCTAL D-TY Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 15654 |
|
RFQ |
Part Details for CD54HC273F3A
CD54HC273F3A CAD Models
CD54HC273F3A Part Data Attributes
|
CD54HC273F3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HC273F3A
Texas Instruments
High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 23 MHz |
Alternate Parts for CD54HC273F3A
This table gives cross-reference parts and alternative options found for CD54HC273F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC273F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC273J | Octal D-type Flip-Flops With Clear 20-CDIP -55 to 125 | Texas Instruments | CD54HC273F3A vs SNJ54HC273J |
8409901RA | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20 | National Semiconductor Corporation | CD54HC273F3A vs 8409901RA |
SN54HC377J | Octal, Hex, And Quad D-type Flip-Flops With Clock Enable 20-CDIP -55 to 125 | Texas Instruments | CD54HC273F3A vs SN54HC377J |
JM38510/65601BRA | Octal D-type Flip-Flops With Clear 20-CDIP -55 to 125 | Texas Instruments | CD54HC273F3A vs JM38510/65601BRA |
CD74HC273EX | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20 | Harris Semiconductor | CD54HC273F3A vs CD74HC273EX |
GD74HC377 | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | CD54HC273F3A vs GD74HC377 |
SNJ54HC377J | Octal, Hex, And Quad D-type Flip-Flops With Clock Enable 20-CDIP -55 to 125 | Texas Instruments | CD54HC273F3A vs SNJ54HC377J |
5962-8780701RA | Octal, Hex, And Quad D-type Flip-Flops With Clock Enable 20-CDIP -55 to 125 | Texas Instruments | CD54HC273F3A vs 5962-8780701RA |
8409901RA | Octal D-type Flip-Flops With Clear 20-CDIP -55 to 125 | Texas Instruments | CD54HC273F3A vs 8409901RA |
SN74HC273N-10 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20 | Texas Instruments | CD54HC273F3A vs SN74HC273N-10 |