Part Details for CD54HC30NSR by Texas Instruments
Overview of CD54HC30NSR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for CD54HC30NSR
CD54HC30NSR CAD Models
CD54HC30NSR Part Data Attributes:
|
CD54HC30NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HC30NSR
Texas Instruments
HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 39 ns | |
Propagation Delay (tpd) | 195 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HC30NSR
This table gives cross-reference parts and alternative options found for CD54HC30NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC30NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC30D-T | NAND Gate | Nexperia | CD54HC30NSR vs 74HC30D-T |
MC74HC30DD | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | CD54HC30NSR vs MC74HC30DD |
CD74HC30MTE4 | Single 8-input, 2-V to 6-V NAND gate 14-SOIC -55 to 125 | Texas Instruments | CD54HC30NSR vs CD74HC30MTE4 |
CD74HC30MT | Single 8-input, 2-V to 6-V NAND gate 14-SOIC -55 to 125 | Texas Instruments | CD54HC30NSR vs CD74HC30MT |
TC74HC30AFN | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | CD54HC30NSR vs TC74HC30AFN |
CD74HC30MG4 | Single 8-input, 2-V to 6-V NAND gate 14-SOIC -55 to 125 | Texas Instruments | CD54HC30NSR vs CD74HC30MG4 |
GD74HC30D | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | CD54HC30NSR vs GD74HC30D |
CD74HC30M96G4 | High Speed CMOS Logic 8-Input NAND Gate 14-SOIC -55 to 125 | Texas Instruments | CD54HC30NSR vs CD74HC30M96G4 |
M74HC30M1 | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | CD54HC30NSR vs M74HC30M1 |
MC74HC30D | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | CD54HC30NSR vs MC74HC30D |