Part Details for CD54HC4050F/3 by Harris Semiconductor
Overview of CD54HC4050F/3 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CD54HC4050F/3
CD54HC4050F/3 CAD Models
CD54HC4050F/3 Part Data Attributes
|
CD54HC4050F/3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HC4050F/3
Harris Semiconductor
Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD54HC4050F/3
This table gives cross-reference parts and alternative options found for CD54HC4050F/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC4050F/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8682001EA | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD54HC4050F/3 vs 5962-8682001EA |
MM74HC4050J | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, DIP-16 | Fairchild Semiconductor Corporation | CD54HC4050F/3 vs MM74HC4050J |
933669730652 | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, DIP-16 | NXP Semiconductors | CD54HC4050F/3 vs 933669730652 |
CD54HC4050F3A | Military 6-ch, 2-V to 6-V buffers 16-CDIP -55 to 125 | Texas Instruments | CD54HC4050F/3 vs CD54HC4050F3A |
MC54HC4050J | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | CD54HC4050F/3 vs MC54HC4050J |
MM54HC4050J | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, DIP-16 | Fairchild Semiconductor Corporation | CD54HC4050F/3 vs MM54HC4050J |
5962-8682001EX | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | CD54HC4050F/3 vs 5962-8682001EX |
TC74HC4050F | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16, Gate | Toshiba America Electronic Components | CD54HC4050F/3 vs TC74HC4050F |
M54HC4050D | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD54HC4050F/3 vs M54HC4050D |
5962-8682001EA | Military 6-ch, 2-V to 6-V buffers 16-CDIP -55 to 125 | Texas Instruments | CD54HC4050F/3 vs 5962-8682001EA |