Logic
CD54HC4075F3A
Description: Military, 3-ch 3-input 2-V to 6-V 5.2 mA drive strength OR gate 14-CDIP -55 to 125

Overview of CD54HC4075F3A by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for CD54HC4075F3A by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   146
RFQ
Quest Components   88
  • 1 $4.3485
  • 25 $2.8990
  • 87 $2.6816
$2.6816 / $4.3485 Buy Now
Rochester Electronics CD54HC4075 High Speed CMOS Logic Triple 3-Input OR Gates RoHS: Not Compliant Status: Active Min Qty: 1 6
  • 1 $11.6400
  • 25 $11.4100
  • 100 $10.9400
  • 500 $10.4800
  • 1,000 $9.9000
$9.9000 / $11.6400 Buy Now

CAD Models for CD54HC4075F3A by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD54HC4075F3A by Texas Instruments

CD54HC4075F3A
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
CERAMIC, DIP-14
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HC/UH
JESD-30 Code
R-CDIP-T14
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.0052 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
150 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. CD54HC4075F3A
    Texas Instruments
    Military, 3-ch 3-input 2-V to 6-V 5.2 mA drive strength OR gate 14-CDIP -55 to 125
    VS

Alternate Parts for CD54HC4075F3A

This table gives cross-reference parts and alternative options found for CD54HC4075F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC4075F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M54HC4075F1R HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics CD54HC4075F3A vs M54HC4075F1R
M54HC4075D1 HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics CD54HC4075F3A vs M54HC4075D1
74HC4075N HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, DIP-14 NXP Semiconductors CD54HC4075F3A vs 74HC4075N
MC74HC4075N OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products CD54HC4075F3A vs MC74HC4075N
SN74HC4075N Triple 3-Input Positive-OR Gates 14-PDIP -40 to 85 Texas Instruments CD54HC4075F3A vs SN74HC4075N
TC74HC4075AP IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate Toshiba America Electronic Components CD54HC4075F3A vs TC74HC4075AP
5962-8772201CX HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14 Intersil Corporation CD54HC4075F3A vs 5962-8772201CX
MM74HC4075N HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, DIP-14 Texas Instruments CD54HC4075F3A vs MM74HC4075N
SN74HC4075N-00 HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14 Texas Instruments CD54HC4075F3A vs SN74HC4075N-00
MC74HC4075ND HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC CD54HC4075F3A vs MC74HC4075ND
Part Number Description Manufacturer Compare
SNJ54HC4075J-00 HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14 Texas Instruments CD54HC4075F3A vs SNJ54HC4075J-00
I74F32D OR Gate Nexperia CD54HC4075F3A vs I74F32D
JM38510/33501BCA F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERDIP-14 Motorola Mobility LLC CD54HC4075F3A vs JM38510/33501BCA
SN74LS28JD NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products CD54HC4075F3A vs SN74LS28JD
SN74LS33NDS LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC CD54HC4075F3A vs SN74LS33NDS
74AC32D IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors CD54HC4075F3A vs 74AC32D
SN74LS33NDS NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products CD54HC4075F3A vs SN74LS33NDS
JM38510/30501B2A LS SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC CD54HC4075F3A vs JM38510/30501B2A
SN74LS33D NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 Motorola Semiconductor Products CD54HC4075F3A vs SN74LS33D
JM38510/30501BCA Military, 4-ch, 2-input, 4.5-V to 5.5-V low-power bipolar OR gate with TTL-compatible inputs 14-CDIP -55 to 125 Texas Instruments CD54HC4075F3A vs JM38510/30501BCA

Related Parts for CD54HC4075F3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HC4075F3A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HC4075F3A by Texas Instruments

Select Manufacturer
Which Manufacturer of CD54HC4075F3A would you like to use for your alert(s)?
  • Please alert me when CD54HC4075F3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HC4075F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HC4075F3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HC4075F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HC4075F3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HC4075F3A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: