Part Details for CD54HC540F/3 by Intersil Corporation
Overview of CD54HC540F/3 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54HC540F/3
CD54HC540F/3 CAD Models
CD54HC540F/3 Part Data Attributes:
|
CD54HC540F/3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54HC540F/3
Intersil Corporation
HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD54HC540F/3
This table gives cross-reference parts and alternative options found for CD54HC540F/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC540F/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC540E | 8-ch, 2-V to 6-V inverters with 3-state outputs 20-PDIP -55 to 125 | Texas Instruments | CD54HC540F/3 vs CD74HC540E |
CD54HC540F3A | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | Harris Semiconductor | CD54HC540F/3 vs CD54HC540F3A |
74HC540N,652 | 74HC(T)540 - Octal buffer/line driver; 3-state; inverting DIP 20-Pin | NXP Semiconductors | CD54HC540F/3 vs 74HC540N,652 |
CD54HC540F3A | Military 8-ch, 2-V to 6-V inverters 20-CDIP -55 to 125 | Texas Instruments | CD54HC540F/3 vs CD54HC540F3A |
CD54HC540F/3A | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, PACKAGE-20 | Rochester Electronics LLC | CD54HC540F/3 vs CD54HC540F/3A |
GD54HC540 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | CD54HC540F/3 vs GD54HC540 |
CD54HC540F | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Intersil Corporation | CD54HC540F/3 vs CD54HC540F |
CD74HC540EE4 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | CD54HC540F/3 vs CD74HC540EE4 |
74HC540NB | IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | CD54HC540F/3 vs 74HC540NB |
74HC540N | IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | CD54HC540F/3 vs 74HC540N |