CD54HC574F/3
Description: HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20

Overview of CD54HC574F/3 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for CD54HC574F/3 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54HC574F/3 by Intersil Corporation

CD54HC574F/3
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION 374
Family
HC/UH
JESD-30 Code
R-CDIP-T20
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
250 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. CD54HC574F/3
    Intersil Corporation
    HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20
    VS

Alternate Parts for CD54HC574F/3

This table gives cross-reference parts and alternative options found for CD54HC574F/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC574F/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC574N-00 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments CD54HC574F/3 vs SN74HC574N-00
CD54HC574F3A High Speed CMOS Logic Octal Positive-Edge Triggered D-Type Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments CD54HC574F/3 vs CD54HC574F3A
MM54HC574J HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments CD54HC574F/3 vs MM54HC574J
SN74HC574N Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments CD54HC574F/3 vs SN74HC574N
MM74HC574N Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation CD54HC574F/3 vs MM74HC574N
MC74HC574N HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC CD54HC574F/3 vs MC74HC574N
SNJ54HC574J-00 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments CD54HC574F/3 vs SNJ54HC574J-00
MM74HC574J HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 Texas Instruments CD54HC574F/3 vs MM74HC574J
SN54HC574J Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments CD54HC574F/3 vs SN54HC574J
74HC574NB IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors CD54HC574F/3 vs 74HC574NB
Part Number Description Manufacturer Compare
SN54HC574J Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments CD54HC574F/3 vs SN54HC574J
M74HC574B1N HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics CD54HC574F/3 vs M74HC574B1N
SNJ54HC574J Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments CD54HC574F/3 vs SNJ54HC574J
TC74HC574AP IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components CD54HC574F/3 vs TC74HC574AP
MM54HC574J HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments CD54HC574F/3 vs MM54HC574J
MC74HC574N HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC CD54HC574F/3 vs MC74HC574N
DV74HC574AN Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 avg Semiconductors CD54HC574F/3 vs DV74HC574AN
MM74HC574J HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 Texas Instruments CD54HC574F/3 vs MM74HC574J
74HC574NB IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors CD54HC574F/3 vs 74HC574NB
MM74HC574N Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation CD54HC574F/3 vs MM74HC574N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HC574F/3 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HC574F/3 by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD54HC574F/3 would you like to use for your alert(s)?
  • Please alert me when CD54HC574F/3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HC574F/3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HC574F/3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HC574F/3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HC574F/3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HC574F/3 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: