Part Details for CD54HC86H/3 by Intersil Corporation
Overview of CD54HC86H/3 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for CD54HC86H/3
CD54HC86H/3 CAD Models
CD54HC86H/3 Part Data Attributes
|
CD54HC86H/3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54HC86H/3
Intersil Corporation
HC/UH SERIES, QUAD 2-INPUT XOR GATE, UUC14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | X-XUUC-N14 | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD54HC86H/3
This table gives cross-reference parts and alternative options found for CD54HC86H/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC86H/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933823920005 | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, UUC, DIE, Gate | NXP Semiconductors | CD54HC86H/3 vs 933823920005 |
CD54HC86W | HC/UH SERIES, QUAD 2-INPUT XOR GATE, UUC14 | Intersil Corporation | CD54HC86H/3 vs CD54HC86W |
CD54HC86H/3A | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS | Harris Semiconductor | CD54HC86H/3 vs CD54HC86H/3A |
MM74HC86CW | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, WAFER | Fairchild Semiconductor Corporation | CD54HC86H/3 vs MM74HC86CW |
CD54HC86W | HC/UH SERIES, QUAD 2-INPUT XOR GATE, UUC, WAFER | Texas Instruments | CD54HC86H/3 vs CD54HC86W |