Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
CD54HCT00F/3
Obsolete
,
unknown
8542.39.00.01
Harris Semiconductor
8.54
HCT
R-CDIP-T14
NAND GATE
4
2
14
125 °C
-55 °C
CERAMIC, METAL-SEALED COFIRED
RECTANGULAR
IN-LINE
30 ns
Not Qualified
5.5 V
4.5 V
5 V
NO
CMOS
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC132J Logic | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | CD54HCT00F/3 vs MM54HC132J |
CD74HCT132E Logic | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Rochester Electronics LLC | CD54HCT00F/3 vs CD74HCT132E |
DV74HC132AN Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | CD54HCT00F/3 vs DV74HC132AN |
MC74HC132ANG Logic | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14, Gate | onsemi | CD54HCT00F/3 vs MC74HC132ANG |
GD74HCT132J Logic | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD54HCT00F/3 vs GD74HCT132J |
CD74HCT00E Logic | NAND Gate, CMOS, PDIP14 | Thomson Consumer Electronics | CD54HCT00F/3 vs CD74HCT00E |
MC54HC132AJ Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD54HCT00F/3 vs MC54HC132AJ |
5962-8683101CA Logic | IC HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP, FRIT SEALED, CERDIP-14, Gate | Defense Supply Center Columbus | CD54HCT00F/3 vs 5962-8683101CA |