Logic
CD54HCT03F3A
Description: Military 4-ch, 2-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125

Overview of CD54HCT03F3A by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD54HCT03F3A by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CD54HCT03F3A-ND
DigiKey CD54HCT03 HIGH SPEED CMOS LOGIC Min Qty: 31 Container: Bulk MARKETPLACE PRODUCT 165
In Stock
  • 31 $9.8900
$9.8900 Buy Now
Rochester Electronics CD54HCT03 High Speed CMOS Logic Quad 2-Input NAND Gates with Open Drain RoHS: Not Compliant Status: Active Min Qty: 1 165
  • 1 $9.9900
  • 25 $9.7900
  • 100 $9.3900
  • 500 $8.9900
  • 1,000 $8.4900
$8.4900 / $9.9900 Buy Now

CAD Models for CD54HCT03F3A by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD54HCT03F3A by Texas Instruments

CD54HCT03F3A
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
CERAMIC, DIP-14
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HCT
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.94 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
36 ns
Propagation Delay (tpd)
36 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. CD54HCT03F3A
    Texas Instruments
    Military 4-ch, 2-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125
    VS

Alternate Parts for CD54HCT03F3A

This table gives cross-reference parts and alternative options found for CD54HCT03F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT03F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD54HCT03F/3 HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Intersil Corporation CD54HCT03F3A vs CD54HCT03F/3
MM74HCT03N IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation CD54HCT03F3A vs MM74HCT03N
MM74HCT03N HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments CD54HCT03F3A vs MM74HCT03N
MM74HCT03J HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD54HCT03F3A vs MM74HCT03J
CD74HCT03E 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs and open-drain outputs 14-PDIP -55 to 125 Texas Instruments CD54HCT03F3A vs CD74HCT03E
74HCT03NB HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 NXP Semiconductors CD54HCT03F3A vs 74HCT03NB
MM54HCT03J HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD54HCT03F3A vs MM54HCT03J
74HCT03N,652 74HCT03N NXP Semiconductors CD54HCT03F3A vs 74HCT03N,652
CD74HCT03EX NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 Harris Semiconductor CD54HCT03F3A vs CD74HCT03EX
CD74HCT03EE4 High Speed CMOS Logic Quad 2-Input NAND Gates with Open Drain 14-PDIP -55 to 125 Texas Instruments CD54HCT03F3A vs CD74HCT03EE4
Part Number Description Manufacturer Compare
74HCT03NB HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 NXP Semiconductors CD54HCT03F3A vs 74HCT03NB
CD74HCT03EX NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 Harris Semiconductor CD54HCT03F3A vs CD74HCT03EX
GD54HCT03 NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, Goldstar Electron Co Ltd CD54HCT03F3A vs GD54HCT03
CD74HCT03EE4 High Speed CMOS Logic Quad 2-Input NAND Gates with Open Drain 14-PDIP -55 to 125 Texas Instruments CD54HCT03F3A vs CD74HCT03EE4
CD54HCT03F NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor CD54HCT03F3A vs CD54HCT03F
MM74HCT03N HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments CD54HCT03F3A vs MM74HCT03N
MM74HCT03N IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation CD54HCT03F3A vs MM74HCT03N
CD54HCT03F/3 HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Intersil Corporation CD54HCT03F3A vs CD54HCT03F/3
MM74HCT03J HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD54HCT03F3A vs MM74HCT03J
CD74HCT03E 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs and open-drain outputs 14-PDIP -55 to 125 Texas Instruments CD54HCT03F3A vs CD74HCT03E

Related Parts for CD54HCT03F3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HCT03F3A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HCT03F3A by Texas Instruments

Select Manufacturer
Which Manufacturer of CD54HCT03F3A would you like to use for your alert(s)?
  • Please alert me when CD54HCT03F3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HCT03F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HCT03F3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HCT03F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HCT03F3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HCT03F3A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: