Part Details for CD54HCT125F by Harris Semiconductor
Overview of CD54HCT125F by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CD54HCT125F
CD54HCT125F CAD Models
CD54HCT125F Part Data Attributes:
|
CD54HCT125F
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT125F
Harris Semiconductor
Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 38 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HCT125F
This table gives cross-reference parts and alternative options found for CD54HCT125F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT125F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74HCT125AN | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | CD54HCT125F vs DV74HCT125AN |
SN74HCT125NE4 | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-PDIP -40 to 85 | Texas Instruments | CD54HCT125F vs SN74HCT125NE4 |
CD54HCT125F3A | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Harris Semiconductor | CD54HCT125F vs CD54HCT125F3A |
GD74HCT125 | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD54HCT125F vs GD74HCT125 |
SN54HCT125J | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | CD54HCT125F vs SN54HCT125J |
GD54HCT125J | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD54HCT125F vs GD54HCT125J |
GD74HCT125J | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD54HCT125F vs GD74HCT125J |
HD74HCT125P | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 6.30 X19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | CD54HCT125F vs HD74HCT125P |
CD74HCT125E | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-PDIP -55 to 125 | Texas Instruments | CD54HCT125F vs CD74HCT125E |
CD54HCT125F3A | Military 4-ch, 4.5-V to 5.5-V buffers 14-CDIP -55 to 125 | Texas Instruments | CD54HCT125F vs CD54HCT125F3A |