Datasheets
CD54HCT132F3A by:

Overview of: CD54HCT132F3A by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CD54HCT132F3A

Distributor Stock Package QTY Break / Prices
View this part on Bristol Electronics
39

Part Details for: CD54HCT132F3A

CAD Models

Part Data Attributes

CD54HCT132F3A Texas Instruments

Buy Now Datasheet

Compare Parts:

CD54HCT132F3A Texas Instruments Military single 8-input, 4.5-V to 5.5-V NAND gate 14-CDIP -55 to 125

Source Content uid CD54HCT132F3A
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family HCT
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Length 19.56 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power Supplies 5 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 50 ns
Propagation Delay (tpd) 50 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for: CD54HCT132F3A

Part Number Description Manufacturer Compare
MM54HC132J/883C Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD54HCT132F3A vs MM54HC132J/883C
74HCT00N Logic NAND Gate, CMOS, PDIP14, Philips Semiconductors CD54HCT132F3A vs 74HCT00N
GD54HC132J Logic NAND Gate, CMOS, CDIP14, LG Semicon Co Ltd CD54HCT132F3A vs GD54HC132J
MC74HC132AN Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products CD54HCT132F3A vs MC74HC132AN
M74HC132F1 Logic NAND Gate, CMOS, CDIP14 SGS-Ates Componenti Electronici SPA CD54HCT132F3A vs M74HC132F1
TC74HC132AP Logic IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate Toshiba America Electronic Components CD54HCT132F3A vs TC74HC132AP
Part Number Description Manufacturer Compare
74HCT00N,652 Logic 74HCT00N NXP Semiconductors CD54HCT132F3A vs 74HCT00N,652
GD54HC132J Logic NAND Gate, CMOS, CDIP14, LG Semicon Co Ltd CD54HCT132F3A vs GD54HC132J
MC74HC132ADD Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products CD54HCT132F3A vs MC74HC132ADD
GD74HC132 Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, Goldstar Electron Co Ltd CD54HCT132F3A vs GD74HC132
74HCT00N Logic NAND Gate, CMOS, PDIP14, Philips Semiconductors CD54HCT132F3A vs 74HCT00N
M74HC132F1 Logic NAND Gate, CMOS, CDIP14 SGS-Ates Componenti Electronici SPA CD54HCT132F3A vs M74HC132F1
TC74HC132AP Logic IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate Toshiba America Electronic Components CD54HCT132F3A vs TC74HC132AP
74HC132DTR2G Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 Rochester Electronics LLC CD54HCT132F3A vs 74HC132DTR2G

Related Parts

Update Alert Settings for: CD54HCT132F3A by Texas Instruments

  • Please alert me when CD54HCT132F3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD54HCT132F3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HCT132F3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD54HCT132F3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HCT132F3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HCT132F3A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.