-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 6-ch, 4.5-V to 5.5-V inverters 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Ceramic, DIP | 12 |
|
$16.1896 / $18.2133 | Buy Now |
|
LCSC | CDIP-14 Inverters ROHS | 16 |
|
$9.7599 / $10.4177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD54HCT14F3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HCT14F3A
Texas Instruments
Military 6-ch, 4.5-V to 5.5-V inverters 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0052 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 57 ns | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD54HCT14F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT14F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HCT14J | Military 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | CD54HCT14F3A vs SNJ54HCT14J |
5962-8689001CA | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, | SRI International Sarnoff | CD54HCT14F3A vs 5962-8689001CA |
SN74ALS05J | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC | Freescale Semiconductor | CD54HCT14F3A vs SN74ALS05J |
SN54ALS05J | Inverter, TTL, CDIP14 | Motorola Semiconductor Products | CD54HCT14F3A vs SN54ALS05J |
SN74ALS05N | Inverter, TTL, PDIP14 | Motorola Semiconductor Products | CD54HCT14F3A vs SN74ALS05N |
SN74ALS05N1 | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | CD54HCT14F3A vs SN74ALS05N1 |
5962R9571901VCX | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Intersil Corporation | CD54HCT14F3A vs 5962R9571901VCX |
SNJ54ALS05J | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | CD54HCT14F3A vs SNJ54ALS05J |
5962-8689001CC | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, | SRI International Sarnoff | CD54HCT14F3A vs 5962-8689001CC |
74HCT14N/S71,112 | 74HCT14N | NXP Semiconductors | CD54HCT14F3A vs 74HCT14N/S71,112 |