Part Details for CD74AC00MX by Ge Solid State
Overview of CD74AC00MX by Ge Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for CD74AC00MX
CD74AC00MX CAD Models
CD74AC00MX Part Data Attributes:
|
CD74AC00MX
Ge Solid State
Buy Now
Datasheet
|
Compare Parts:
CD74AC00MX
Ge Solid State
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE SOLID STATE | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7.3 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74AC00MX
This table gives cross-reference parts and alternative options found for CD74AC00MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC00MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC00SCQR | IC AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14, Gate | National Semiconductor Corporation | CD74AC00MX vs 74AC00SCQR |
MC74AC00DCR1 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD74AC00MX vs MC74AC00DCR1 |
HD74AC00RP | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | CD74AC00MX vs HD74AC00RP |
70AC00MTR | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | CD74AC00MX vs 70AC00MTR |
MC74AC00DC | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | CD74AC00MX vs MC74AC00DC |
CD74AC00M | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, | Ge Solid State | CD74AC00MX vs CD74AC00M |
74AC00SCTR | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | CD74AC00MX vs 74AC00SCTR |
HD74AC00RPVEL | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, SOP-14 | Renesas Electronics Corporation | CD74AC00MX vs HD74AC00RPVEL |
CD74AC00M | 4-ch, 2-input, 1.5-V to 5.5-V NAND gates 14-SOIC -55 to 125 | Texas Instruments | CD74AC00MX vs CD74AC00M |
CD74AC00ME4 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74AC00MX vs CD74AC00ME4 |