Part Details for CD74AC02M96 by Texas Instruments
Results Overview of CD74AC02M96 by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74AC02M96 Information
CD74AC02M96 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74AC02M96 | Texas Instruments | Quad 2-Input NOR Gates 14-SOIC -55 to 125 |
Price & Stock for CD74AC02M96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 9 | 142 |
|
$0.3000 / $0.6000 | Buy Now |
|
|
Rochester Electronics | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 20105 |
|
$0.2000 / $0.3226 | Buy Now |
|
DISTI #
CD74AC02M96
|
TME | IC: digital, NOR, Ch: 4, IN: 2, SMD, SO14, AC Min Qty: 1 | 0 |
|
$0.3420 / $0.7800 | RFQ |
|
|
Ameya Holding Limited | CD74AC02M96 四路 2 输入或非门, 24mA, 1.5 → 5.5 V, 14针 SOIC封装 | 2500 |
|
RFQ | |
|
|
ComSIT USA | NOR Gate, CMOS, PDSO14 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
NexGen Digital | 2500 |
|
RFQ | ||
|
|
Chip Stock | NOR74AC02EAR9974AClogicgatecircuit11.5ns@5V50pF1.75mm24mA24mA5.5V | 4000 |
|
RFQ | |
|
|
LCSC | 11.5ns5V50pF 1.5V5.5V 4uA NOR Gate SOIC-14 Gates and Inverters RoHS | 106 |
|
$0.2601 / $0.5154 | Buy Now |
US Tariff Estimator: CD74AC02M96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD74AC02M96
CD74AC02M96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74AC02M96 Part Data Attributes
|
|
CD74AC02M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC02M96
Texas Instruments
4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-SOIC -55 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP14,.25 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Family | AC | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | NOR GATE | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 mA | |
| Prop. Delay@Nom-Sup | 16.1 ns | |
| Propagation Delay (tpd) | 144 ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | NO | |
| Seated Height-Max | 1.75 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | MILITARY | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.91 mm |
Alternate Parts for CD74AC02M96
This table gives cross-reference parts and alternative options found for CD74AC02M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC02M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74AC02M96 | Intersil Corporation | Check for Price | NOR GATE | CD74AC02M96 vs CD74AC02M96 |
| CD74AC02ME4 | Texas Instruments | Check for Price | 4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-SOIC -55 to 125 | CD74AC02M96 vs CD74AC02ME4 |
| CD74AC02M96G4 | Texas Instruments | Check for Price | Quad 2-Input NOR Gates 14-SOIC -55 to 125 | CD74AC02M96 vs CD74AC02M96G4 |
CD74AC02M96 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74AC02M96 is 100 MHz.
-
The CD74AC02M96 is compatible with both 3.3V and 5V logic, making it a versatile component for various applications.
-
The propagation delay of the CD74AC02M96 is typically around 10-15 ns, depending on the operating conditions.
-
Yes, the CD74AC02M96 is rated for operation up to 125°C, making it suitable for high-temperature applications.
-
No, the CD74AC02M96 is not radiation-hardened. It is a commercial-grade component and not designed for use in radiation-intensive environments.