Part Details for CD74AC02M96E4 by Texas Instruments
Overview of CD74AC02M96E4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74AC02M96E4
CD74AC02M96E4 CAD Models
CD74AC02M96E4 Part Data Attributes
|
CD74AC02M96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC02M96E4
Texas Instruments
AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 16.1 ns | |
Propagation Delay (tpd) | 144 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74AC02M96E4
This table gives cross-reference parts and alternative options found for CD74AC02M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC02M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC02M | 4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | CD74AC02M96E4 vs CD74AC02M |
CD74AC02MG4 | 4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | CD74AC02M96E4 vs CD74AC02MG4 |
CD74AC02ME4 | 4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | CD74AC02M96E4 vs CD74AC02ME4 |
CD74AC02MX | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, | Ge Solid State | CD74AC02M96E4 vs CD74AC02MX |
TC74AC02FN-ELP | IC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD74AC02M96E4 vs TC74AC02FN-ELP |
74AC02M | AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | CD74AC02M96E4 vs 74AC02M |
74AC02MTR | AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | CD74AC02M96E4 vs 74AC02MTR |