CD74AC151E
Description: Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16,

Overview of CD74AC151E by Ge Solid State

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
CD74AC151E Texas Instruments 8-Input Multiplexer 16-PDIP -55 to 125

CAD Models for CD74AC151E by Ge Solid State
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74AC151E by Ge Solid State

CD74AC151E
Ge Solid State
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GE SOLID STATE
Package Description
DIP-16
Reach Compliance Code
unknown
Family
AC
JESD-30 Code
R-PDIP-T16
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Number of Functions
1
Number of Inputs
8
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
18.2 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. CD74AC151E
    Ge Solid State
    Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16,
    VS

Alternate Parts for CD74AC151E

This table gives cross-reference parts and alternative options found for CD74AC151E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC151E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8970501EA HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 Intersil Corporation CD74AC151E vs 5962-8970501EA
5962R8972901QEX AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments CD74AC151E vs 5962R8972901QEX
UT54ACS151-PVAR Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, DIP-16 Cobham PLC CD74AC151E vs UT54ACS151-PVAR
ACS151DMSR-02 AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation CD74AC151E vs ACS151DMSR-02
HCS151DMSH Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16 Harris Semiconductor CD74AC151E vs HCS151DMSH
MC54HC151JD Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, 620-09 Motorola Semiconductor Products CD74AC151E vs MC54HC151JD
5962-9090601MEX HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, 0.840 X 0.310 INCH, 0.200 HEIGHT, CERAMIC, DIP-16 Texas Instruments CD74AC151E vs 5962-9090601MEX
5962R9575501VEC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 Intersil Corporation CD74AC151E vs 5962R9575501VEC
M74HCT158B1R HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics CD74AC151E vs M74HCT158B1R
MC74AC151NC Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products CD74AC151E vs MC74AC151NC
Part Number Description Manufacturer Compare
TC74AC158P IC AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components CD74AC151E vs TC74AC158P
5962-8972901EA AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments CD74AC151E vs 5962-8972901EA
54AC251D AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16 Texas Instruments CD74AC151E vs 54AC251D
5962-8512501EX HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, FRIT SEALED, CERDIP-16 Intersil Corporation CD74AC151E vs 5962-8512501EX
74AC158PCQR AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Texas Instruments CD74AC151E vs 74AC158PCQR
5962-8512501EA HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, FRIT SEALED, CERDIP-16 Intersil Corporation CD74AC151E vs 5962-8512501EA
GD74HC158 Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16, Goldstar Electron Co Ltd CD74AC151E vs GD74HC158
54AC352DMQB Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation CD74AC151E vs 54AC352DMQB
933669530652 HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, SOT-38-1, DIP-16 NXP Semiconductors CD74AC151E vs 933669530652
5962-8972901VEX AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16 Texas Instruments CD74AC151E vs 5962-8972901VEX

Related Parts for CD74AC151E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74AC151E by Ge Solid State.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74AC151E by Ge Solid State

Select Manufacturer
Which Manufacturer of CD74AC151E would you like to use for your alert(s)?
  • Please alert me when CD74AC151E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74AC151E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74AC151E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74AC151E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74AC151E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74AC151E by Ge Solid State

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: