Logic
CD74AC151M96
Description: 8-Input Multiplexer 16-SOIC -55 to 125

Overview of CD74AC151M96 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
CD74AC151M96G4 Texas Instruments 8-Input Multiplexer 16-SOIC -55 to 125
CD74AC151M96 Texas Instruments 8-Input Multiplexer 16-SOIC -55 to 125

Price & Stock for CD74AC151M96 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 53AH6772
Newark Ic, 8I/P Sgl Data Selector/Mux, Soic-16, Logic Family/Base Number:74Ac151, Logic Type:Data Selector/Multiplexer, No. Of Channels:1Channels, Line Configuration:8:1, Supply Voltage Min:1.5V, Supply Voltage Max:5.5V, Logic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74AC151M96 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 30
  • 1 $0.2950
  • 10 $0.2950
  • 25 $0.2950
  • 50 $0.2950
  • 100 $0.2950
  • 250 $0.2950
  • 500 $0.2950
  • 1,000 $0.2950
$0.2950 Buy Now
DISTI # 296-4228-1-ND
DigiKey IC MULTIPLEXER 1 X 8:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 370
In Stock
  • 1 $0.8800
  • 10 $0.6090
  • 25 $0.5400
  • 100 $0.4648
  • 250 $0.4288
  • 500 $0.4072
  • 1,000 $0.3893
  • 2,500 $0.3705
  • 5,000 $0.3591
  • 7,500 $0.3534
  • 12,500 $0.3471
  • 17,500 $0.3434
  • 25,000 $0.3399
$0.3399 / $0.8800 Buy Now
DISTI # 595-CD74AC151M96
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers 8-Input RoHS: Compliant 3314
  • 1 $0.8000
  • 10 $0.6880
  • 100 $0.5330
  • 500 $0.4670
  • 1,000 $0.3680
  • 2,500 $0.3620
  • 5,000 $0.3370
  • 10,000 $0.3240
  • 25,000 $0.3130
$0.3130 / $0.8000 Buy Now
Ameya Holding Limited IC 8-INPUT MUX 16-SOIC 632
RFQ
DISTI # SMC-CD74AC151M96
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 455
RFQ
DISTI # C1S746202130447
Chip1Stop Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2273
  • 1 $0.5950
  • 10 $0.5360
  • 50 $0.5310
  • 100 $0.4380
  • 200 $0.4240
  • 500 $0.4130
  • 1,000 $0.4120
  • 2,000 $0.4110
$0.4110 / $0.5950 Buy Now
LCSC 24mA 1.5V5.5V 24mA SOIC-16 Signal Switches Multiplexers Decoders ROHS 874
  • 1 $0.5871
  • 10 $0.4796
  • 30 $0.4257
  • 100 $0.3854
  • 500 $0.3532
  • 1,000 $0.3370
$0.3370 / $0.5871 Buy Now

CAD Models for CD74AC151M96 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74AC151M96 by Texas Instruments

CD74AC151M96
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AC, SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AC
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Inputs
8
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
20.9 ns
Propagation Delay (tpd)
186 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.91 mm
Want to compare parts?
  1. CD74AC151M96
    Texas Instruments
    8-Input Multiplexer 16-SOIC -55 to 125
    VS

Alternate Parts for CD74AC151M96

This table gives cross-reference parts and alternative options found for CD74AC151M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC151M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC251PC Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation CD74AC151M96 vs 74AC251PC
SNJ54HC158J HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments CD74AC151M96 vs SNJ54HC158J
5962-8512501VEA Data Selectors/Multiplexers With 3-State Outputs 16-CDIP Texas Instruments CD74AC151M96 vs 5962-8512501VEA
MC54HC151J HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, 620-09 Motorola Mobility LLC CD74AC151M96 vs MC54HC151J
SN74HC258N Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85 Texas Instruments CD74AC151M96 vs SN74HC258N
5962-9160401MEA AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments CD74AC151M96 vs 5962-9160401MEA
5962-9070301MEA High Speed CMOS Logic Quad 2-Input Multiplexers 16-CDIP -55 to 125 Texas Instruments CD74AC151M96 vs 5962-9070301MEA
54AC151DMQB IC AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer National Semiconductor Corporation CD74AC151M96 vs 54AC151DMQB
M74HC352B1R HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics CD74AC151M96 vs M74HC352B1R
5962-8970801EX HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16 Texas Instruments CD74AC151M96 vs 5962-8970801EX

Related Parts for CD74AC151M96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74AC151M96 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74AC151M96 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74AC151M96 would you like to use for your alert(s)?
  • Please alert me when CD74AC151M96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74AC151M96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74AC151M96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74AC151M96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74AC151M96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74AC151M96 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: