CD74AC541M
Description: AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20

Overview of CD74AC541M by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74AC541M by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74AC541M by Rochester Electronics LLC

CD74AC541M
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
AC
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. CD74AC541M
    Rochester Electronics LLC
    AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20
    VS

Alternate Parts for CD74AC541M

This table gives cross-reference parts and alternative options found for CD74AC541M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC541M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC541SC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Rochester Electronics LLC CD74AC541M vs 74AC541SC
CD74AC541SM96 AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Intersil Corporation CD74AC541M vs CD74AC541SM96
MC74AC541DWR2G AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 Rochester Electronics LLC CD74AC541M vs MC74AC541DWR2G
CD74AC541M96 AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC CD74AC541M vs CD74AC541M96
74AC541SCX AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments CD74AC541M vs 74AC541SCX
MC74AC541DW AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC CD74AC541M vs MC74AC541DW
74AC541SCX AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Rochester Electronics LLC CD74AC541M vs 74AC541SCX
Part Number Description Manufacturer Compare
MC74AC541DWR2 AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC CD74AC541M vs MC74AC541DWR2
74AC541SC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Rochester Electronics LLC CD74AC541M vs 74AC541SC
74AC541SCX AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Rochester Electronics LLC CD74AC541M vs 74AC541SCX
CD74AC541M96 AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC CD74AC541M vs CD74AC541M96
MC74AC541DW AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC CD74AC541M vs MC74AC541DW
MC74AC541DWR2G AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 Rochester Electronics LLC CD74AC541M vs MC74AC541DWR2G
CD74AC541SM96 AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Intersil Corporation CD74AC541M vs CD74AC541SM96

Related Parts for CD74AC541M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74AC541M by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74AC541M by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CD74AC541M would you like to use for your alert(s)?
  • Please alert me when CD74AC541M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74AC541M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74AC541M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74AC541M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74AC541M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74AC541M by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: