Datasheets
CD74AC573M by:

Octal Transparent Non-Inverting Latches with 3-State Outputs 20-SOIC -55 to 125

Part Details for CD74AC573M by Texas Instruments

Overview of CD74AC573M by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD74AC573M

Part # Distributor Description Stock Price Buy
DISTI # 28AH2043
Newark Ic, 74Ac Cmos, Smd, 74Ac573, Soic20, Logic Family/Base Number:74Ac573, Latch Type:Transparent, Ic Output Type:Tri State, Propagation Delay:8.5Ns, Output Current:24Ma, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74AC573M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.3800
  • 10 $1.2700
  • 100 $1.1500
  • 500 $1.1000
  • 1,000 $1.0400
$1.0400 / $1.3800 Buy Now
DISTI # V99:2348_07241737
Arrow Electronics Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2017 Americas - 2
  • 1 $0.4436
$0.4436 Buy Now
Quest Components Latch, Single, 8 Bit, 20 Pin, Plastic, SOP 1321
  • 1 $2.1280
  • 611 $0.8778
  • 1,140 $0.7980
$0.7980 / $2.1280 Buy Now
Rochester Electronics CD74AC573 Octal Transparent Non-Inverting Latches with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 2414
  • 1 $0.5206
  • 25 $0.5102
  • 100 $0.4894
  • 500 $0.4685
  • 1,000 $0.4425
$0.4425 / $0.5206 Buy Now
DISTI # CD74AC573M
TME IC: digital, latch transparent, Ch: 8, 1.5÷5.5VDC, SMD, SO20-W, tube Min Qty: 1 91
  • 1 $0.9800
  • 5 $0.8000
  • 25 $0.6900
  • 100 $0.6000
$0.6000 / $0.9800 Buy Now
Ameya Holding Limited IC: digital, 3-state,octal,latch transparent, Channels: 8, SMD 17870
RFQ
Chip1Cloud IC OCTAL TRANSP LATCH 3ST 20SOIC 8900
RFQ

Part Details for CD74AC573M

CD74AC573M CAD Models

CD74AC573M Part Data Attributes

CD74AC573M Texas Instruments
Buy Now Datasheet
Compare Parts:
CD74AC573M Texas Instruments Octal Transparent Non-Inverting Latches with 3-State Outputs 20-SOIC -55 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOIC-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature BROADSIDE VERSION OF 373
Control Type ENABLE HIGH
Count Direction UNIDIRECTIONAL
Family AC
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 12.8 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 8
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.16 mA
Prop. Delay@Nom-Sup 11.9 ns
Propagation Delay (tpd) 150 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.5 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for CD74AC573M

This table gives cross-reference parts and alternative options found for CD74AC573M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC573M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC74AC573DW AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi CD74AC573M vs MC74AC573DW
74AC573MTR AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics CD74AC573M vs 74AC573MTR
SN74AC573DWE4 Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments CD74AC573M vs SN74AC573DWE4
74AC573SC Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation CD74AC573M vs 74AC573SC
74AC573SC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Texas Instruments CD74AC573M vs 74AC573SC
CD74AC573ME4 AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CD74AC573M vs CD74AC573ME4
74AC573SCTR Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation CD74AC573M vs 74AC573SCTR
74AC573D IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors CD74AC573M vs 74AC573D
74AC573SCX_NL Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation CD74AC573M vs 74AC573SCX_NL
74AC573D-T IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors CD74AC573M vs 74AC573D-T
Part Number Description Manufacturer Compare
MC74AC573DWR2G Octal Buffer/Line Driver with 3-State Outputs, SOIC-20 WB, 1000-REEL onsemi CD74AC573M vs MC74AC573DWR2G
MC74AC573DW AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi CD74AC573M vs MC74AC573DW
74AC573D IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors CD74AC573M vs 74AC573D
74AC573MTR AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics CD74AC573M vs 74AC573MTR
74AC573SCX Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation CD74AC573M vs 74AC573SCX
74AC573SC Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation CD74AC573M vs 74AC573SC
SN74AC573DW Octal D-type transparent latches with 3-state outputs 20-SOIC -40 to 85 Texas Instruments CD74AC573M vs SN74AC573DW
MC74AC573DWR2 AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi CD74AC573M vs MC74AC573DWR2
MC74AC573DWG Octal Buffer/Line Driver with 3-State Outputs, SOIC-20 WB, 38-TUBE onsemi CD74AC573M vs MC74AC573DWG
CD74AC573M96E4 Octal Transparent Non-Inverting Latches with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments CD74AC573M vs CD74AC573M96E4

CD74AC573M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74AC573M by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74AC573M by Texas Instruments

  • Please alert me when CD74AC573M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74AC573M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74AC573M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74AC573M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74AC573M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74AC573M by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: