Part Details for CD74AC74M96 by Rochester Electronics LLC
Overview of CD74AC74M96 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74AC74M96
CD74AC74M96 CAD Models
CD74AC74M96 Part Data Attributes
|
CD74AC74M96
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74AC74M96
Rochester Electronics LLC
D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74AC74M96
This table gives cross-reference parts and alternative options found for CD74AC74M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC74M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC74M96G4 | Dual positive-edge-triggered D-type flip-flops with clear and preset 14-SOIC -55 to 125 | Texas Instruments | CD74AC74M96 vs CD74AC74M96G4 |
CD74AC74M96E4 | Dual positive-edge-triggered D-type flip-flops with clear and preset 14-SOIC -55 to 125 | Texas Instruments | CD74AC74M96 vs CD74AC74M96E4 |
CD74AC74MG4 | Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and Reset 14-SOIC -55 to 125 | Texas Instruments | CD74AC74M96 vs CD74AC74MG4 |
CD74AC74M | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Rochester Electronics LLC | CD74AC74M96 vs CD74AC74M |
CD74AC74M | Dual positive-edge-triggered D-type flip-flops with clear and preset 14-SOIC -55 to 125 | Texas Instruments | CD74AC74M96 vs CD74AC74M |