Part Details for CD74ACT153M by Texas Instruments
Results Overview of CD74ACT153M by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT153M Information
CD74ACT153M by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74ACT153M96 | Texas Instruments | Dual 4-Input Multiplexers 16-SOIC -55 to 125 | |
| CD74ACT153M | Texas Instruments | Dual 4-Input Multiplexers 16-SOIC -55 to 125 |
Price & Stock for CD74ACT153M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 101 |
|
RFQ | ||
|
|
Rochester Electronics | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 7047 |
|
$0.5221 / $0.8421 | Buy Now |
US Tariff Estimator: CD74ACT153M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD74ACT153M
CD74ACT153M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT153M Part Data Attributes
|
|
CD74ACT153M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT153M
Texas Instruments
Dual 4-Input Multiplexers 16-SOIC -55 to 125
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Family | ACT | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | MULTIPLEXER | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 2 | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TUBE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.16 mA | |
| Prop. Delay@Nom-Sup | 20 ns | |
| Propagation Delay (tpd) | 18 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | MILITARY | |
| Terminal Finish | NICKEL PALLADIUM GOLD | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for CD74ACT153M
This table gives cross-reference parts and alternative options found for CD74ACT153M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT153M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT153M | General Electric Solid State | Check for Price | Multiplexer/Demultiplexer, | CD74ACT153M vs CD74ACT153M |
CD74ACT153M Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD74ACT153M is 4.5V to 5.5V, although it can operate from 2V to 6V with reduced performance.
-
Unused inputs on the CD74ACT153M should be tied to a logic high or low level to prevent them from floating, which can cause unpredictable behavior.
-
The maximum frequency of operation for the CD74ACT153M is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
Yes, the CD74ACT153M can be used in a 3.3V system, but the output voltage levels may not be as high as those in a 5V system, and the device may not be as fast.
-
To ensure that the CD74ACT153M is properly powered, make sure to decouple the power supply pins (VCC and GND) with capacitors and use a low-impedance power supply.