CD74ACT541E
Description: Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20,

Overview of CD74ACT541E by Ge Solid State

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for CD74ACT541E by Ge Solid State
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74ACT541E by Ge Solid State

CD74ACT541E
Ge Solid State
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GE SOLID STATE
Package Description
DIP-20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
ACT
JESD-30 Code
R-PDIP-T20
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
8.2 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. CD74ACT541E
    Ge Solid State
    Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20,
    VS

Alternate Parts for CD74ACT541E

This table gives cross-reference parts and alternative options found for CD74ACT541E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT541E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9682901QRX ACT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments CD74ACT541E vs 5962-9682901QRX
UT54ACTS541-PCC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, DIP-20 Cobham Semiconductor Solutions CD74ACT541E vs UT54ACTS541-PCC
CD54ACT541F3A ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Rochester Electronics LLC CD74ACT541E vs CD54ACT541F3A
MC74ACT541N ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC CD74ACT541E vs MC74ACT541N
5962R9659501QRX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions CD74ACT541E vs 5962R9659501QRX
5962H9659501QRC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions CD74ACT541E vs 5962H9659501QRC
74ACT541DCQR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation CD74ACT541E vs 74ACT541DCQR
5962F9672602VRX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Harris Semiconductor CD74ACT541E vs 5962F9672602VRX
CD74ACT541EX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Harris Semiconductor CD74ACT541E vs CD74ACT541EX
54ACTQ541DMQB ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments CD74ACT541E vs 54ACTQ541DMQB
Part Number Description Manufacturer Compare
54ACTQ541DMQB ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments CD74ACT541E vs 54ACTQ541DMQB
5962R9659501QRA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions CD74ACT541E vs 5962R9659501QRA
74ACT541DC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation CD74ACT541E vs 74ACT541DC
5962F9672602VRC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Harris Semiconductor CD74ACT541E vs 5962F9672602VRC
ACTS541D/SAMPLE-02 ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Intersil Corporation CD74ACT541E vs ACTS541D/SAMPLE-02
CD74ACT541EX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Harris Semiconductor CD74ACT541E vs CD74ACT541EX
5962F9672601VRC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Intersil Corporation CD74ACT541E vs 5962F9672601VRC
ACTS541DTR-02 ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Intersil Corporation CD74ACT541E vs ACTS541DTR-02
5962H9659501QRC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions CD74ACT541E vs 5962H9659501QRC
TC74ACT541P IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components CD74ACT541E vs TC74ACT541P

Related Parts for CD74ACT541E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74ACT541E by Ge Solid State.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74ACT541E by Ge Solid State

Select Manufacturer
Which Manufacturer of CD74ACT541E would you like to use for your alert(s)?
  • Please alert me when CD74ACT541E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74ACT541E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74ACT541E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74ACT541E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74ACT541E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74ACT541E by Ge Solid State

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: