Part Details for CD74FCT16245ATSM by Harris Semiconductor
Overview of CD74FCT16245ATSM by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74FCT16245ATSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74FCT16245ATSM-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 48SSOP Min Qty: 117 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17550 In Stock |
|
$2.5700 | Buy Now |
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, SSOP | 3772 |
|
$0.6825 / $2.2750 | Buy Now |
|
Rochester Electronics | 74FCT16245 - Fast CMOS 16-Bit Bidirectional Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17550 |
|
$2.2000 / $2.5900 | Buy Now |
Part Details for CD74FCT16245ATSM
CD74FCT16245ATSM CAD Models
CD74FCT16245ATSM Part Data Attributes:
|
CD74FCT16245ATSM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT16245ATSM
Harris Semiconductor
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74FCT16245ATSM
This table gives cross-reference parts and alternative options found for CD74FCT16245ATSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT16245ATSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT16245ATPVG8 | SSOP-48, Reel | Integrated Device Technology Inc | CD74FCT16245ATSM vs 74FCT16245ATPVG8 |
IDT74FCT16245ATPV8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CD74FCT16245ATSM vs IDT74FCT16245ATPV8 |
CD74FCT16245ATSM | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | Rochester Electronics LLC | CD74FCT16245ATSM vs CD74FCT16245ATSM |
74FCT16245ATPVG | SSOP-48, Tube | Integrated Device Technology Inc | CD74FCT16245ATSM vs 74FCT16245ATPVG |
74FCT16245ATPVG | 16-Bit Bi-Directional Transceiver, SSOP30/Tube | Renesas Electronics Corporation | CD74FCT16245ATSM vs 74FCT16245ATPVG |
QS74FCT16245ATPV | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | Rochester Electronics LLC | CD74FCT16245ATSM vs QS74FCT16245ATPV |
IDT74FCT16245ATPV | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CD74FCT16245ATSM vs IDT74FCT16245ATPV |
PI74FCT16245ATVE | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CD74FCT16245ATSM vs PI74FCT16245ATVE |