CD74FCT162511ATMT
Description: Registered Bus Transceiver, FCT Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56

Overview of CD74FCT162511ATMT by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74FCT162511ATMT by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74FCT162511ATMT by Harris Semiconductor

CD74FCT162511ATMT
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
TSSOP, TSSOP56,.3,20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; PARITY GENERATION/ERROR DETECTION A TO B
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
16
Number of Functions
1
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
5 ns
Propagation Delay (tpd)
5.6 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. CD74FCT162511ATMT
    Harris Semiconductor
    Registered Bus Transceiver, FCT Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56
    VS

Alternate Parts for CD74FCT162511ATMT

This table gives cross-reference parts and alternative options found for CD74FCT162511ATMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT162511ATMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT162511ATA Registered Bus Transceiver, FCT Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Pericom Semiconductor Corporation CD74FCT162511ATMT vs PI74FCT162511ATA
IDT74FCT162511ATPA Registered Bus Transceiver, FCT Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc CD74FCT162511ATMT vs IDT74FCT162511ATPA
74FCT162511ATPA8 Registered Bus Transceiver, FCT Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc CD74FCT162511ATMT vs 74FCT162511ATPA8
IDT74FCT162511ATPA8 Registered Bus Transceiver, FCT Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc CD74FCT162511ATMT vs IDT74FCT162511ATPA8
Part Number Description Manufacturer Compare
PI74FCT162511ATA Registered Bus Transceiver, FCT Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Pericom Semiconductor Corporation CD74FCT162511ATMT vs PI74FCT162511ATA
IDT74FCT162511ATPA8 Registered Bus Transceiver, FCT Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc CD74FCT162511ATMT vs IDT74FCT162511ATPA8
IDT74FCT162511ATPA Registered Bus Transceiver, FCT Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc CD74FCT162511ATMT vs IDT74FCT162511ATPA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74FCT162511ATMT by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74FCT162511ATMT by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD74FCT162511ATMT would you like to use for your alert(s)?
  • Please alert me when CD74FCT162511ATMT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74FCT162511ATMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74FCT162511ATMT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74FCT162511ATMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74FCT162511ATMT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74FCT162511ATMT by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: