Part Details for CD74FCT162540TMT96 by Harris Semiconductor
Overview of CD74FCT162540TMT96 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74FCT162540TMT96
CD74FCT162540TMT96 CAD Models
CD74FCT162540TMT96 Part Data Attributes
|
CD74FCT162540TMT96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT162540TMT96
Harris Semiconductor
Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74FCT162540TMT96
This table gives cross-reference parts and alternative options found for CD74FCT162540TMT96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT162540TMT96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT162540TMT | Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48 | Harris Semiconductor | CD74FCT162540TMT96 vs CD74FCT162540TMT |
CD74FCT162540ETMT96 | Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48 | Harris Semiconductor | CD74FCT162540TMT96 vs CD74FCT162540ETMT96 |
CD74FCT162540DTMT | Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48 | Harris Semiconductor | CD74FCT162540TMT96 vs CD74FCT162540DTMT |
CD74FCT162540CTMT96 | Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48 | Harris Semiconductor | CD74FCT162540TMT96 vs CD74FCT162540CTMT96 |
CD74FCT162540DTSM | FCT SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48 | Rochester Electronics LLC | CD74FCT162540TMT96 vs CD74FCT162540DTSM |