Part Details for CD74FCT162841BTMT96 by Harris Semiconductor
Overview of CD74FCT162841BTMT96 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Part Details for CD74FCT162841BTMT96
CD74FCT162841BTMT96 CAD Models
CD74FCT162841BTMT96 Part Data Attributes:
|
CD74FCT162841BTMT96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT162841BTMT96
Harris Semiconductor
Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74FCT162841BTMT96
This table gives cross-reference parts and alternative options found for CD74FCT162841BTMT96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT162841BTMT96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT162841BTSM | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | Rochester Electronics LLC | CD74FCT162841BTMT96 vs CD74FCT162841BTSM |
CD74FCT162841BTMT | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | Harris Semiconductor | CD74FCT162841BTMT96 vs CD74FCT162841BTMT |
CD74FCT162841BTMT96 | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | Intersil Corporation | CD74FCT162841BTMT96 vs CD74FCT162841BTMT96 |
CD74FCT162841ATMT96 | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | Harris Semiconductor | CD74FCT162841BTMT96 vs CD74FCT162841ATMT96 |