CD74FCT16543ATSM
Description: Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56,

Overview of CD74FCT16543ATSM by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CD74FCT16543ATSM by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CD74FCT16543ATSM-ND
DigiKey IC TXRX NON-INVERT 5.5V 56SSOP Min Qty: 126 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1000
In Stock
  • 126 $2.3800
$2.3800 Buy Now
Rochester Electronics FAST CMOS 16-BIT LATCHED TRANSCEIVER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1000
  • 1 $2.4000
  • 25 $2.3500
  • 100 $2.2600
  • 500 $2.1600
  • 1,000 $2.0400
$2.0400 / $2.4000 Buy Now

CAD Models for CD74FCT16543ATSM by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74FCT16543ATSM by Harris Semiconductor

CD74FCT16543ATSM
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74FCT16543ATSM
    Harris Semiconductor
    Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56,
    VS

Alternate Parts for CD74FCT16543ATSM

This table gives cross-reference parts and alternative options found for CD74FCT16543ATSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT16543ATSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT16543ATSM96 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, Harris Semiconductor CD74FCT16543ATSM vs CD74FCT16543ATSM96
CD74FCT16543ETSM96 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, Harris Semiconductor CD74FCT16543ATSM vs CD74FCT16543ETSM96
CD74FCT16543ETSM96 FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56 Intersil Corporation CD74FCT16543ATSM vs CD74FCT16543ETSM96
CD74FCT16543TSM Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, Harris Semiconductor CD74FCT16543ATSM vs CD74FCT16543TSM
CD74FCT16543CTSM96 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, Harris Semiconductor CD74FCT16543ATSM vs CD74FCT16543CTSM96
CD74FCT16543CTSM96 FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56 Intersil Corporation CD74FCT16543ATSM vs CD74FCT16543CTSM96
CD74FCT16543ATSM96 FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56 Intersil Corporation CD74FCT16543ATSM vs CD74FCT16543ATSM96
CD74FCT16543TSM96 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, Harris Semiconductor CD74FCT16543ATSM vs CD74FCT16543TSM96
CD74FCT16543TSM96 FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56 Intersil Corporation CD74FCT16543ATSM vs CD74FCT16543TSM96
Part Number Description Manufacturer Compare
CD74FCT162543CTSM96 FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56 Intersil Corporation CD74FCT16543ATSM vs CD74FCT162543CTSM96
CD74FCT16543DTSM96 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, Harris Semiconductor CD74FCT16543ATSM vs CD74FCT16543DTSM96
FCT162543CTPVCTG4 FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 Texas Instruments CD74FCT16543ATSM vs FCT162543CTPVCTG4
CD74FCT16543TSM96 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, Harris Semiconductor CD74FCT16543ATSM vs CD74FCT16543TSM96
PI74FCT16543DTV Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation CD74FCT16543ATSM vs PI74FCT16543DTV
74FCT162543CTPVCT 16-Bit Registered Transceivers with 3-State Outputs 56-SSOP -40 to 85 Texas Instruments CD74FCT16543ATSM vs 74FCT162543CTPVCT
935051180112 IC HCT SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24, Bus Driver/Transceiver NXP Semiconductors CD74FCT16543ATSM vs 935051180112
74ABT16646CMTD Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC CD74FCT16543ATSM vs 74ABT16646CMTD
CD74FCT16543CTMT96 FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56 Intersil Corporation CD74FCT16543ATSM vs CD74FCT16543CTMT96
CD74FCT162543DTSM96 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, Harris Semiconductor CD74FCT16543ATSM vs CD74FCT162543DTSM96

Related Parts for CD74FCT16543ATSM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74FCT16543ATSM by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74FCT16543ATSM by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD74FCT16543ATSM would you like to use for your alert(s)?
  • Please alert me when CD74FCT16543ATSM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74FCT16543ATSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74FCT16543ATSM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74FCT16543ATSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74FCT16543ATSM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74FCT16543ATSM by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: