Part Details for CD74FCT16823ETSM by Harris Semiconductor
Overview of CD74FCT16823ETSM by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for CD74FCT16823ETSM
CD74FCT16823ETSM CAD Models
CD74FCT16823ETSM Part Data Attributes:
|
CD74FCT16823ETSM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT16823ETSM
Harris Semiconductor
Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SSOP, SSOP56,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 4.4 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74FCT16823ETSM
This table gives cross-reference parts and alternative options found for CD74FCT16823ETSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT16823ETSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT16823ETPV8 | SSOP-56, Reel | Integrated Device Technology Inc | CD74FCT16823ETSM vs 74FCT16823ETPV8 |
CY74FCT16823ETPVC | 18-Bit D-Type Flip-Flops with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | CD74FCT16823ETSM vs CY74FCT16823ETPVC |
CY74FCT16823ETPVCT | 18-Bit D-Type Flip-Flops with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | CD74FCT16823ETSM vs CY74FCT16823ETPVCT |
74FCT16823ETPV | SSOP-56, Tube | Integrated Device Technology Inc | CD74FCT16823ETSM vs 74FCT16823ETPV |
PI74FCT16823ETV | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | CD74FCT16823ETSM vs PI74FCT16823ETV |
IDT74FCT16823ETPV | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | CD74FCT16823ETSM vs IDT74FCT16823ETPV |