CD74FCT240TQM
Description: CD74FCT240TQM

Overview of CD74FCT240TQM by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for CD74FCT240TQM by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74FCT240TQM by Intersil Corporation

CD74FCT240TQM
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup
8 ns
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74FCT240TQM
    Intersil Corporation
    CD74FCT240TQM
    VS

Alternate Parts for CD74FCT240TQM

This table gives cross-reference parts and alternative options found for CD74FCT240TQM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT240TQM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT240TQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc CD74FCT240TQM vs QS54FCT240TQ
CD74FCT240TQM Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Rochester Electronics LLC CD74FCT240TQM vs CD74FCT240TQM
QS74FCT240TQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Integrated Device Technology Inc CD74FCT240TQM vs QS74FCT240TQ
QS74FCT240TQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Rochester Electronics LLC CD74FCT240TQM vs QS74FCT240TQ
CD74FCT240TQM96 Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Harris Semiconductor CD74FCT240TQM vs CD74FCT240TQM96
CY74FCT240TQCTE4 Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, QSOP-20 Rochester Electronics LLC CD74FCT240TQM vs CY74FCT240TQCTE4
QS54FCT240TQB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc CD74FCT240TQM vs QS54FCT240TQB
CY74FCT240TQCTE4 Octal Buffers/Drivers with 3-State Outputs 20-SSOP -40 to 85 Texas Instruments CD74FCT240TQM vs CY74FCT240TQCTE4
QS74FCT240TQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc CD74FCT240TQM vs QS74FCT240TQ
CD74FCT240TQM Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Harris Semiconductor CD74FCT240TQM vs CD74FCT240TQM
Part Number Description Manufacturer Compare
QS54FCT240CTHB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDSO20, Quality Semiconductor Inc CD74FCT240TQM vs QS54FCT240CTHB
CD74FCT240CTM IC,BUFFER/DRIVER,DUAL,4-BIT,FCT/PCT-CMOS,SOP,24PIN,PLASTIC Intersil Corporation CD74FCT240TQM vs CD74FCT240CTM
IDT74FCT240CTSO Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CD74FCT240TQM vs IDT74FCT240CTSO
CD74FCT240CTM96 FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 Intersil Corporation CD74FCT240TQM vs CD74FCT240CTM96
CD74FCT240ATM96 Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Harris Semiconductor CD74FCT240TQM vs CD74FCT240ATM96
CD74FCT240M96 Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, Rochester Electronics LLC CD74FCT240TQM vs CD74FCT240M96
IDT74FCT240CTQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 Rochester Electronics LLC CD74FCT240TQM vs IDT74FCT240CTQ
IDT74FCT240CTQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CD74FCT240TQM vs IDT74FCT240CTQ
QS54FCT240DTHB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDSO20, Quality Semiconductor Inc CD74FCT240TQM vs QS54FCT240DTHB
QS54FCT240DTS1B Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc CD74FCT240TQM vs QS54FCT240DTS1B

Related Parts for CD74FCT240TQM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74FCT240TQM by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74FCT240TQM by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD74FCT240TQM would you like to use for your alert(s)?
  • Please alert me when CD74FCT240TQM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74FCT240TQM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74FCT240TQM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74FCT240TQM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74FCT240TQM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74FCT240TQM by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: