Part Details for CD74FCT640DTQM96 by Harris Semiconductor
Overview of CD74FCT640DTQM96 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Part Details for CD74FCT640DTQM96
CD74FCT640DTQM96 CAD Models
CD74FCT640DTQM96 Part Data Attributes:
|
CD74FCT640DTQM96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT640DTQM96
Harris Semiconductor
Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74FCT640DTQM96
This table gives cross-reference parts and alternative options found for CD74FCT640DTQM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT640DTQM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT640ATQM96 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Harris Semiconductor | CD74FCT640DTQM96 vs CD74FCT640ATQM96 |
CD74FCT640ATQM | Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Harris Semiconductor | CD74FCT640DTQM96 vs CD74FCT640ATQM |
QS74FCT640ATQ | Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | CD74FCT640DTQM96 vs QS74FCT640ATQ |
CD74FCT640DTQM | Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Harris Semiconductor | CD74FCT640DTQM96 vs CD74FCT640DTQM |
CD74FCT640DTQM96 | FCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 | Intersil Corporation | CD74FCT640DTQM96 vs CD74FCT640DTQM96 |
CD74FCT640TQM96 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Harris Semiconductor | CD74FCT640DTQM96 vs CD74FCT640TQM96 |
CD74FCT640CTQM96 | FCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 | Intersil Corporation | CD74FCT640DTQM96 vs CD74FCT640CTQM96 |
CD74FCT640TQM96 | FCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 | Intersil Corporation | CD74FCT640DTQM96 vs CD74FCT640TQM96 |
QS54FCT640TQB | Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | CD74FCT640DTQM96 vs QS54FCT640TQB |
QS74FCT640ATQ | Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | Integrated Device Technology Inc | CD74FCT640DTQM96 vs QS74FCT640ATQ |