Part Details for CD74FCT824AEN by Texas Instruments
Overview of CD74FCT824AEN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74FCT824AEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74FCT824AEN-ND
|
DigiKey | BUS DRIVER, FCT SERIES Min Qty: 72 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
790 In Stock |
|
$4.2000 | Buy Now |
|
Rochester Electronics | Bus Driver, FCT Series, 1-Func, 9-Bit, Inverted Output, BICMOS, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 790 |
|
$3.6100 / $4.2400 | Buy Now |
Part Details for CD74FCT824AEN
CD74FCT824AEN CAD Models
CD74FCT824AEN Part Data Attributes:
|
CD74FCT824AEN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74FCT824AEN
Texas Instruments
BiCMOS FCT Interface Logic 9-Bit Inverting D-Type Flip-Flops with 3-State Outputs 24-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Max I(ol) | 0.048 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for CD74FCT824AEN
This table gives cross-reference parts and alternative options found for CD74FCT824AEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT824AEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54FCT824AEN | Bus Driver, FCT Series, 1-Func, 9-Bit, Inverted Output, BICMOS, PDIP24 | Harris Semiconductor | CD74FCT824AEN vs CD54FCT824AEN |
CD54FCT824E | Bus Driver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, | Ge Solid State | CD74FCT824AEN vs CD54FCT824E |
CD74FCT824BTEN | Bus Driver, FCT Series, 1-Func, 9-Bit, Inverted Output, BICMOS, PDIP24 | Harris Semiconductor | CD74FCT824AEN vs CD74FCT824BTEN |
CD54FCT824BTEN | Bus Driver, FCT Series, 1-Func, 9-Bit, Inverted Output, BICMOS, PDIP24 | Harris Semiconductor | CD74FCT824AEN vs CD54FCT824BTEN |
CD74FCT824AE | Bus Driver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDIP24 | Harris Semiconductor | CD74FCT824AEN vs CD74FCT824AE |