Part Details for CD74FCT825CTM96 by Harris Semiconductor
Overview of CD74FCT825CTM96 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74FCT825CTM96
CD74FCT825CTM96 CAD Models
CD74FCT825CTM96 Part Data Attributes:
|
CD74FCT825CTM96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT825CTM96
Harris Semiconductor
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74FCT825CTM96
This table gives cross-reference parts and alternative options found for CD74FCT825CTM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT825CTM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT825BSCX | IC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24, Bus Driver/Transceiver | Texas Instruments | CD74FCT825CTM96 vs 74FCT825BSCX |
CY74FCT825ATSOCTG4 | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CD74FCT825CTM96 vs CY74FCT825ATSOCTG4 |
P74FCT825CSO | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | CD74FCT825CTM96 vs P74FCT825CSO |
QS54FCT825CTSOB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD74FCT825CTM96 vs QS54FCT825CTSOB |
P74FCT825ATSC | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | CD74FCT825CTM96 vs P74FCT825ATSC |
74FCT825BSCQR | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 | Texas Instruments | CD74FCT825CTM96 vs 74FCT825BSCQR |
CY74FCT825ATSOCR | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | CD74FCT825CTM96 vs CY74FCT825ATSOCR |
74FCT825ASCQR | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 | Texas Instruments | CD74FCT825CTM96 vs 74FCT825ASCQR |
74FCT825BSC | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 | Texas Instruments | CD74FCT825CTM96 vs 74FCT825BSC |
QS54FCT825BTSOB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD74FCT825CTM96 vs QS54FCT825BTSOB |