-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD74HC00EE4-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DIP Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3651 | Buy Now |
DISTI #
595-CD74HC00EE4
|
Mouser Electronics | Logic Gates Hi-Speed CMOS Logic Quad 2-Inp NAND Gate RoHS: Compliant | 401 |
|
$0.2580 / $0.7900 | Buy Now |
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | 75 |
|
$0.3870 / $0.5805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC00EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC00EE4
Texas Instruments
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC00EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC00EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC00AN | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | onsemi | CD74HC00EE4 vs MC74HC00AN |
M74HC00B1N | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD74HC00EE4 vs M74HC00B1N |
M54HC00F1R | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | CD74HC00EE4 vs M54HC00F1R |
CD54HC00F3A | NAND GATE | Intersil Corporation | CD74HC00EE4 vs CD54HC00F3A |
5962-8403701CA | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | CD74HC00EE4 vs 5962-8403701CA |
M54HC00F1 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD74HC00EE4 vs M54HC00F1 |
SNJ54HC00J-00 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | CD74HC00EE4 vs SNJ54HC00J-00 |
MM54HC00J/883 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | CD74HC00EE4 vs MM54HC00J/883 |
SNJ54HC00J | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | CD74HC00EE4 vs SNJ54HC00J |
SN74HC00NP1 | NAND Gate | Rochester Electronics LLC | CD74HC00EE4 vs SN74HC00NP1 |