-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 2-V to 6-V inverters 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12772-5-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1221 In Stock |
|
$0.2945 / $0.8200 | Buy Now |
DISTI #
595-CD74HC04E
|
Mouser Electronics | Inverters HS CMOS Logic Hex RoHS: Compliant | 1063 |
|
$0.2940 / $0.8100 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Bristol Electronics | 165 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, DIP | 20 |
|
$0.4144 / $0.5180 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, DIP | 12 |
|
$0.6472 / $0.8090 | Buy Now |
|
Rochester Electronics | CD74HC04 High Speed CMOS Logic Hex Inverters RoHS: Compliant Status: Active Min Qty: 1 | 15017 |
|
$0.2677 / $0.3150 | Buy Now |
DISTI #
CD74HC04E
|
TME | IC: digital, NOT, Ch: 6, CMOS, THT, DIP14, 2÷6VDC, HC Min Qty: 1 | 1080 |
|
$0.3070 / $0.7520 | Buy Now |
|
Ameya Holding Limited | IC: digital, hex,inverter, Channels: 6, IN: 1, CMOS, THT, DIP14, HC | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC04E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC04E
Texas Instruments
8-ch, 2-V to 6-V inverters 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0052 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC04E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC04E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/65701BCA | Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | CD74HC04E vs JM38510/65701BCA |
M38510/65701BCA | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, 0.25 X 0.75 INCH, DIP-14 | SRI International Sarnoff | CD74HC04E vs M38510/65701BCA |
CD74HC04E | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Intersil Corporation | CD74HC04E vs CD74HC04E |
SN54HC04J | Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | CD74HC04E vs SN54HC04J |
TC74HC14AP(F) | Inverters Hex Schmitt Inverter | Toshiba America Electronic Components | CD74HC04E vs TC74HC14AP(F) |
JM38510/65701BCA | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14 | National Semiconductor Corporation | CD74HC04E vs JM38510/65701BCA |
M38510/65751SCX | HCT SERIES, HEX 1-INPUT INVERT GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 | Texas Instruments | CD74HC04E vs M38510/65751SCX |
5962-01-308-4944 | Gate | Renesas Electronics Corporation | CD74HC04E vs 5962-01-308-4944 |
M74HC04B1N | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD74HC04E vs M74HC04B1N |
MC74HCT04AND | HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD74HC04E vs MC74HCT04AND |