-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 2-V to 6-V inverters 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3607
|
Newark | Logic, Inverter, Hex, Soic-14, Logic Family/Base Number:74Hc04, Logic Type:Inverter, Output Current:5.2Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC04M96 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2447 |
|
$0.2300 / $0.4780 | Buy Now |
DISTI #
2156-CD74HC04M96-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
18841 In Stock |
|
$0.1000 | Buy Now |
DISTI #
296-14505-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7068 In Stock |
|
$0.1133 / $0.5100 | Buy Now |
DISTI #
595-CD74HC04M96
|
Mouser Electronics | Inverters HS CMOS Logic Hex RoHS: Compliant | 6742 |
|
$0.0980 / $0.4600 | Buy Now |
|
Bristol Electronics | 461 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 60 |
|
$1.4740 / $2.6800 | Buy Now |
|
Rochester Electronics | CD74HC04 High Speed CMOS Logic Hex Inverters RoHS: Compliant Status: Active Min Qty: 1 | 18841 |
|
$0.0819 / $0.0963 | Buy Now |
DISTI #
CD74HC04M96
|
TME | IC: digital, NOT, Ch: 6, CMOS, SMD, SO14, 2÷6VDC, HC Min Qty: 1 | 722 |
|
$0.2100 / $0.8010 | Buy Now |
|
Ameya Holding Limited | CD74HC04M96, CMOS 六反相器, 5.2mA, 2 → 6 V, 14针 SOIC封装 | 2500 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5432 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC04M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC04M96
Texas Instruments
8-ch, 2-V to 6-V inverters 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC04M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC04M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC04ADD | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | CD74HC04M96 vs MC74HC04ADD |
CD74HC04M96G4 | High Speed CMOS Logic Hex Inverters 14-SOIC -55 to 125 | Texas Instruments | CD74HC04M96 vs CD74HC04M96G4 |
74HC04D,652 | 74HC04; 74HCT04 - Hex inverter@en-us SOIC 14-Pin | Nexperia | CD74HC04M96 vs 74HC04D,652 |
CD74HC04M | 8-ch, 2-V to 6-V inverters 14-SOIC -55 to 125 | Texas Instruments | CD74HC04M96 vs CD74HC04M |
MC74HC04ADR2 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | CD74HC04M96 vs MC74HC04ADR2 |
MC74HC04ADG | Hex Inverter, SOIC-14 NB, 55-TUBE | onsemi | CD74HC04M96 vs MC74HC04ADG |
CD74HC04M96E4 | High Speed CMOS Logic Hex Inverters 14-SOIC -55 to 125 | Texas Instruments | CD74HC04M96 vs CD74HC04M96E4 |
SN74HC04D-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | Texas Instruments | CD74HC04M96 vs SN74HC04D-00 |
MC74HC04ADDR2 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | CD74HC04M96 vs MC74HC04ADDR2 |
74HC04D,653 | 74HC04; 74HCT04 - Hex inverter@en-us SOIC 14-Pin | Nexperia | CD74HC04M96 vs 74HC04D,653 |