Part Details for CD74HC107M96 by Intersil Corporation
Overview of CD74HC107M96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CD74HC107M96
CD74HC107M96 CAD Models
CD74HC107M96 Part Data Attributes
|
CD74HC107M96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC107M96
Intersil Corporation
J-K FLIP-FLOP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for CD74HC107M96
This table gives cross-reference parts and alternative options found for CD74HC107M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC107M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC107M96G4 | High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset 14-SOIC -55 to 125 | Texas Instruments | CD74HC107M96 vs CD74HC107M96G4 |
CD74HC107M | High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset 14-SOIC -55 to 125 | Texas Instruments | CD74HC107M96 vs CD74HC107M |
CD74HC107M96E4 | High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset 14-SOIC -55 to 125 | Texas Instruments | CD74HC107M96 vs CD74HC107M96E4 |
CD74HC107ME4 | High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset 14-SOIC -55 to 125 | Texas Instruments | CD74HC107M96 vs CD74HC107ME4 |
CD74HC107MG4 | High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset 14-SOIC -55 to 125 | Texas Instruments | CD74HC107M96 vs CD74HC107MG4 |
CD74HC107MT | High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset 14-SOIC -55 to 125 | Texas Instruments | CD74HC107M96 vs CD74HC107MT |