Part Details for CD74HC107ME4 by Texas Instruments
Overview of CD74HC107ME4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC107ME4
CD74HC107ME4 CAD Models
CD74HC107ME4 Part Data Attributes
|
CD74HC107ME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC107ME4
Texas Instruments
High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 23 MHz |
Alternate Parts for CD74HC107ME4
This table gives cross-reference parts and alternative options found for CD74HC107ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC107ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC107M | High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset 14-SOIC -55 to 125 | Texas Instruments | CD74HC107ME4 vs CD74HC107M |
CD74HC107MT | High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset 14-SOIC -55 to 125 | Texas Instruments | CD74HC107ME4 vs CD74HC107MT |
CD74HC107M96E4 | High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset 14-SOIC -55 to 125 | Texas Instruments | CD74HC107ME4 vs CD74HC107M96E4 |
CD74HC107MTG4 | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | CD74HC107ME4 vs CD74HC107MTG4 |
CD74HC107M96 | High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset 14-SOIC -55 to 125 | Texas Instruments | CD74HC107ME4 vs CD74HC107M96 |