Part Details for CD74HC10EX by Harris Semiconductor
Overview of CD74HC10EX by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for CD74HC10EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC10 - HIGH-SPEED CMOS LOGIC TRIPLE 3-INPUT NAND GATE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 367 |
|
$0.1644 / $0.1934 | Buy Now |
Part Details for CD74HC10EX
CD74HC10EX CAD Models
CD74HC10EX Part Data Attributes
|
CD74HC10EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC10EX
Harris Semiconductor
NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC10EX
This table gives cross-reference parts and alternative options found for CD74HC10EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC10EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC10F3A | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HC10EX vs CD54HC10F3A |
CD74HC10E | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Intersil Corporation | CD74HC10EX vs CD74HC10E |
CD54HC10F | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | CD74HC10EX vs CD54HC10F |
CD74HC10EX | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PACKAGE-14 | Rochester Electronics LLC | CD74HC10EX vs CD74HC10EX |
JM38510/65002BCA | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 | National Semiconductor Corporation | CD74HC10EX vs JM38510/65002BCA |
8403801CX | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD74HC10EX vs 8403801CX |
M54HC10F1 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD74HC10EX vs M54HC10F1 |
DV74HC10N | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | CD74HC10EX vs DV74HC10N |
GD74HC10 | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD74HC10EX vs GD74HC10 |
CD54HC10F/3 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Intersil Corporation | CD74HC10EX vs CD54HC10F/3 |