Part Details for CD74HC11E by Intersil Corporation
Overview of CD74HC11E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for CD74HC11E
CD74HC11E CAD Models
CD74HC11E Part Data Attributes:
|
CD74HC11E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC11E
Intersil Corporation
HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC11E
This table gives cross-reference parts and alternative options found for CD74HC11E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC11E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC11N | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, DIP-14 | Texas Instruments | CD74HC11E vs MM74HC11N |
CD74HC11EX | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14 | Harris Semiconductor | CD74HC11E vs CD74HC11EX |
GD74HC11J | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HC11E vs GD74HC11J |
MC54HC11J | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD74HC11E vs MC54HC11J |
M38510/65204BCA | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | CD74HC11E vs M38510/65204BCA |
CD54HC11F | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HC11E vs CD54HC11F |
SNJ54HC11J | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | CD74HC11E vs SNJ54HC11J |
MM74HC11N | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, DIP-14 | Rochester Electronics LLC | CD74HC11E vs MM74HC11N |
SN74HC11NP1 | AND Gate | Rochester Electronics LLC | CD74HC11E vs SN74HC11NP1 |
M54HC11D1 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | CD74HC11E vs M54HC11D1 |