-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32053-1-ND
|
DigiKey | IC MULTIVIBRATOR 25NS 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9009 In Stock |
|
$0.4214 / $1.0900 | Buy Now |
|
Rochester Electronics | CD74HC123 High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset RoHS: Compliant Status: Active Min Qty: 1 | 98 |
|
$0.4041 / $0.4754 | Buy Now |
|
Ameya Holding Limited | IC DUAL RETRIG MULTIVIBR 16-SOIC | 2000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MULTIVIBRATOR 25NS 16SOIC | 163 |
|
$0.6674 / $0.9901 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-16 Multivibrators RoHS Purchase Online, Ship Immediately | 201 |
|
$0.6129 / $0.7746 | Buy Now |
|
LCSC | 25ns 2V6V SOIC-16 Monostable Multivibrators ROHS | 168 |
|
$0.6810 / $1.0103 | Buy Now |
|
Win Source Electronics | IC DUAL RETRIG MULTIVIBR 16-SOIC | 81400 |
|
$0.2830 / $0.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC123MT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC123MT
Texas Instruments
High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RETRIGGERABLE | |
Family | HC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Propagation Delay (tpd) | 480 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC123MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC123MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC123NSRG4 | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SO -55 to 125 | Texas Instruments | CD74HC123MT vs CD74HC123NSRG4 |
TC74HC123AF-EL | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Prescaler/Multivibrator | Toshiba America Electronic Components | CD74HC123MT vs TC74HC123AF-EL |
HD74HC123AFPEL | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | CD74HC123MT vs HD74HC123AFPEL |
MM74HC123ASJX | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Rochester Electronics LLC | CD74HC123MT vs MM74HC123ASJX |
TC74HC123F | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16, Prescaler/Multivibrator | Toshiba America Electronic Components | CD74HC123MT vs TC74HC123F |
HD74HC123AFP-EL | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, FP-16DA | Hitachi Ltd | CD74HC123MT vs HD74HC123AFP-EL |
CD74HC123MG4 | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HC123MT vs CD74HC123MG4 |
TC74HC123AF(EL) | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Prescaler/Multivibrator | Toshiba America Electronic Components | CD74HC123MT vs TC74HC123AF(EL) |
TC74HC123AF-TP1 | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Prescaler/Multivibrator | Toshiba America Electronic Components | CD74HC123MT vs TC74HC123AF-TP1 |
CD74HC123M96 | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HC123MT vs CD74HC123M96 |