Logic
CD74HC125MT
Description: 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -55 to 125

Overview of CD74HC125MT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CD74HC125MT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CD74HC125MT-ND
DigiKey IC BUFFER NON-INVERT 6V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 4625
In Stock
  • 550 $0.5500
$0.5500 Buy Now
DISTI # 296-28576-1-ND
DigiKey IC BUFFER NON-INVERT 6V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 739
In Stock
  • 1 $1.2600
  • 10 $0.8800
  • 25 $0.7856
  • 100 $0.6810
  • 250 $0.6312
  • 500 $0.6011
  • 750 $0.5861
  • 1,250 $0.5694
  • 1,750 $0.5596
  • 2,500 $0.5502
  • 6,250 $0.5300
  • 12,500 $0.5179
$0.5179 / $1.2600 Buy Now
Rochester Electronics CD74HC125 High Speed CMOS Logic Quad Buffers with 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 4625
  • 1 $0.5513
  • 25 $0.5403
  • 100 $0.5182
  • 500 $0.4962
  • 1,000 $0.4686
$0.4686 / $0.5513 Buy Now

CAD Models for CD74HC125MT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HC125MT by Texas Instruments

CD74HC125MT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
DUMMY VAL
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
HC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
150 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD74HC125MT
    Texas Instruments
    4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -55 to 125
    VS

Alternate Parts for CD74HC125MT

This table gives cross-reference parts and alternative options found for CD74HC125MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC125MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HC125MX Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC CD74HC125MT vs MM74HC125MX
MC74HC125AFR1 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 Rochester Electronics LLC CD74HC125MT vs MC74HC125AFR1
933756990652 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia CD74HC125MT vs 933756990652
HD74HC125FP-EL HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DA Renesas Electronics Corporation CD74HC125MT vs HD74HC125FP-EL
CD74HC125M IC,BUFFER/DRIVER,SINGLE,4-BIT,HC-CMOS,SOP,14PIN,PLASTIC Intersil Corporation CD74HC125MT vs CD74HC125M
SN74HC125DTE4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 Rochester Electronics LLC CD74HC125MT vs SN74HC125DTE4
CD74HC125MTE4 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HC125MT vs CD74HC125MTE4
74HC125D-Q100 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia CD74HC125MT vs 74HC125D-Q100
SN74HC125DE4 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -40 to 85 Texas Instruments CD74HC125MT vs SN74HC125DE4
SN74HC125DTG4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 Rochester Electronics LLC CD74HC125MT vs SN74HC125DTG4
Part Number Description Manufacturer Compare
SN74HC125D 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -40 to 85 Texas Instruments CD74HC125MT vs SN74HC125D
TC74HC125AFN IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Bus Driver/Transceiver Toshiba America Electronic Components CD74HC125MT vs TC74HC125AFN
74HC125DR2G HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, SOIC-14 onsemi CD74HC125MT vs 74HC125DR2G
CD74HC125MG4 High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-SOIC -55 to 125 Texas Instruments CD74HC125MT vs CD74HC125MG4
933756990653 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia CD74HC125MT vs 933756990653
74AC125DCQR AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments CD74HC125MT vs 74AC125DCQR
74HC125D/T3 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOP-14 NXP Semiconductors CD74HC125MT vs 74HC125D/T3
SN74HC125NSR 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SO -40 to 85 Texas Instruments CD74HC125MT vs SN74HC125NSR
HD74HC125FP HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DA Renesas Electronics Corporation CD74HC125MT vs HD74HC125FP
SN74HC125DG4 Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC -40 to 85 Texas Instruments CD74HC125MT vs SN74HC125DG4

Related Parts for CD74HC125MT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC125MT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC125MT by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HC125MT would you like to use for your alert(s)?
  • Please alert me when CD74HC125MT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC125MT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC125MT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC125MT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC125MT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC125MT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: