-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4-ch, 2-V to 6-V buffers with 3-state outputs 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC125QPWRQ1-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
48130 In Stock |
|
$0.2300 | Buy Now |
DISTI #
296-37332-1-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1805 In Stock |
|
$0.2127 / $0.7200 | Buy Now |
DISTI #
595-CD74HC125QPWRQ1
|
Mouser Electronics | Buffers & Line Drivers Hi Sp CMOS Lgc Quad Buff w/ 3 St Otpt RoHS: Compliant | 965 |
|
$0.2100 / $0.7000 | Buy Now |
|
Rochester Electronics | CD74HC125-Q1 - Automotive Catalog High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-TSSOP -40 to 125 RoHS: Compliant Status: Active Min Qty: 1 | 48130 |
|
$0.2009 / $0.2363 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST QD 14TSSOP | 2453640 |
|
RFQ | |
|
Chip1Cloud | HIGH-SPEED CMOS LOGIC QUAD BUFFER WITH 3-STATE OUTPUTS | 30000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUFFER NON-INVERT 6V 14TSSOP | 155 |
|
$0.3875 | Buy Now |
|
Chips Pulse Industry Limited | TSSOP-14 Logic-Buffers Drivers Receivers Transceivers RoHS Purchase Online, Ship Immediately | 186 |
|
$0.3559 / $0.4283 | Buy Now |
|
LCSC | 1 7.8mA 2V6V 7.8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS | 155 |
|
$0.3954 / $0.6311 | Buy Now |
|
Perfect Parts Corporation | 3968 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC125QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC125QPWRQ1
Texas Instruments
Automotive 4-ch, 2-V to 6-V buffers with 3-state outputs 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HC125QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC125QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC125T-EL | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TTP-14D | Renesas Electronics Corporation | CD74HC125QPWRQ1 vs HD74HC125T-EL |
HD74HC125TELL | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 X 5 MM, 0.65 PITCH, PLASTIC, TSSOP-14 | Renesas Electronics Corporation | CD74HC125QPWRQ1 vs HD74HC125TELL |
M74HCT125TTR | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | STMicroelectronics | CD74HC125QPWRQ1 vs M74HCT125TTR |
MM74HC125MTC | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Rochester Electronics LLC | CD74HC125QPWRQ1 vs MM74HC125MTC |
74HC125DTR2G | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE,TSSOP-14 | onsemi | CD74HC125QPWRQ1 vs 74HC125DTR2G |
M74HC125TTR | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | STMicroelectronics | CD74HC125QPWRQ1 vs M74HC125TTR |
935174340118 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 | NXP Semiconductors | CD74HC125QPWRQ1 vs 935174340118 |
HD74HCT125T | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TTP-14D | Hitachi Ltd | CD74HC125QPWRQ1 vs HD74HCT125T |
74HC125PW | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 | NXP Semiconductors | CD74HC125QPWRQ1 vs 74HC125PW |
MM74HC125MTCX | 3-STATE Quad Buffers, 2500-REEL | onsemi | CD74HC125QPWRQ1 vs MM74HC125MTCX |