Datasheets
CD74HC132M96 by:

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -55 to 125

Part Details for CD74HC132M96 by Texas Instruments

Overview of CD74HC132M96 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for CD74HC132M96

Part # Distributor Description Stock Price Buy
DISTI # 296-9175-1-ND
DigiKey IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 40166
In Stock
  • 1 $0.4200
  • 10 $0.3580
  • 25 $0.3340
  • 100 $0.2672
  • 250 $0.2481
  • 500 $0.2099
  • 1,000 $0.1622
  • 2,500 $0.1479
  • 5,000 $0.1384
  • 12,500 $0.1288
  • 25,000 $0.1221
  • 62,500 $0.1193
$0.1193 / $0.4200 Buy Now
DISTI # 595-CD74HC132M96
Mouser Electronics Logic Gates Quad 2-In Schmit Trg RoHS: Compliant 9266
  • 1 $0.4200
  • 10 $0.3340
  • 100 $0.1960
  • 1,000 $0.1560
  • 2,500 $0.1370
  • 10,000 $0.1230
  • 25,000 $0.1150
  • 50,000 $0.1110
$0.1110 / $0.4200 Buy Now
DISTI # V72:2272_07242148
Arrow Electronics NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2236 Container: Cut Strips Americas - 123
  • 1 $0.4052
  • 10 $0.3308
  • 25 $0.3189
  • 100 $0.1090
$0.1090 / $0.4052 Buy Now
Bristol Electronics   2500
RFQ
DISTI # CD74HC132M96
TME IC: digital, NAND, Ch: 4, IN: 2, SMD, SO14, 2÷6VDC, HC Min Qty: 1 419
  • 1 $0.8000
  • 5 $0.4480
  • 25 $0.3840
  • 100 $0.3070
  • 500 $0.2430
$0.2430 / $0.8000 Buy Now
Ameya Holding Limited CD74HC132M96 四路 2 输入与非门, 5.2mA, 2 → 6 V, 14针 SOIC封装 5000
RFQ
Chip1Cloud IC GATE NAND 4CH 2-INP 14-SOIC 2194
RFQ
DISTI # 3120194RL
Farnell   RoHS: Compliant Min Qty: 10 Container: Reel 0
  • 10 $0.4739
  • 100 $0.3296
  • 500 $0.2774
  • 1,000 $0.1953
$0.1953 / $0.4739 Buy Now
DISTI # 3120194
Farnell   RoHS: Compliant Min Qty: 5 Container: Cut Tape 0
  • 5 $0.5535
  • 10 $0.4739
  • 100 $0.3296
  • 500 $0.2774
  • 1,000 $0.1953
$0.1953 / $0.5535 Buy Now
LCSC 2V6V 2uA 4 21ns6V50pF NAND Gates SOIC-14 Gates ROHS 30
  • 5 $0.2154
  • 50 $0.1755
  • 150 $0.1583
  • 500 $0.1370
  • 2,500 $0.1275
  • 5,000 $0.1218
$0.1218 / $0.2154 Buy Now
New Advantage Corporation INT CKT, (REEL) GATES RoHS: Compliant Min Qty: 1 Package Multiple: 1 2478
  • 25 $0.1500
  • 100 $0.1200
  • 500 $0.1000
$0.1000 / $0.1500 Buy Now
Win Source Electronics IC GATE NAND 4CH 2-INP 14-SOIC 32900
  • 125 $0.4160
  • 295 $0.3410
  • 455 $0.3310
  • 625 $0.3200
  • 810 $0.3090
  • 1,085 $0.2770
$0.2770 / $0.4160 Buy Now

Part Details for CD74HC132M96

CD74HC132M96 CAD Models

CD74HC132M96 Part Data Attributes

CD74HC132M96 Texas Instruments
Buy Now Datasheet
Compare Parts:
CD74HC132M96 Texas Instruments 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -55 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 38 ns
Propagation Delay (tpd) 188 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for CD74HC132M96

This table gives cross-reference parts and alternative options found for CD74HC132M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC132M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC74HC132ADT HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 Motorola Mobility LLC CD74HC132M96 vs MC74HC132ADT
933714130653 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia CD74HC132M96 vs 933714130653
MC74HC132ADR2 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 onsemi CD74HC132M96 vs MC74HC132ADR2
74HC132D/T3 IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SOP-14, Gate NXP Semiconductors CD74HC132M96 vs 74HC132D/T3
MC74HC132AD HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 onsemi CD74HC132M96 vs MC74HC132AD
HD74HC132RPEL HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation CD74HC132M96 vs HD74HC132RPEL
CD74HC132MTG4 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HC132M96 vs CD74HC132MTG4
74HC132D NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia CD74HC132M96 vs 74HC132D
SN74HC132QDRQ1 Automotive 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments CD74HC132M96 vs SN74HC132QDRQ1
933714130653 IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate NXP Semiconductors CD74HC132M96 vs 933714130653
Part Number Description Manufacturer Compare
MC74HC132ADTR2G Quad 2-Input NAND Gate with Schmitt Trigger Input, TSSOP-14, 2500-REEL onsemi CD74HC132M96 vs MC74HC132ADTR2G
74HC132DB,118 74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SSOP1 14-Pin Nexperia CD74HC132M96 vs 74HC132DB,118
935185800118 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia CD74HC132M96 vs 935185800118
HD74HC132RP HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DN Renesas Electronics Corporation CD74HC132M96 vs HD74HC132RP
SNJ54HCT00J HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD74HC132M96 vs SNJ54HCT00J
74HC132DTR2G HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi CD74HC132M96 vs 74HC132DTR2G
MM74HCT00N_NL NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation CD74HC132M96 vs MM74HCT00N_NL
SN74HC132PWTG4 Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 Texas Instruments CD74HC132M96 vs SN74HC132PWTG4
MM74HC132NX NAND Gate onsemi CD74HC132M96 vs MM74HC132NX
SN74HC132PW 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 85 Texas Instruments CD74HC132M96 vs SN74HC132PW

CD74HC132M96 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC132M96 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC132M96 by Texas Instruments

  • Please alert me when CD74HC132M96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74HC132M96 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC132M96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74HC132M96 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC132M96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC132M96 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: