Datasheets
CD74HC132MT by: Texas Instruments

Overview of: CD74HC132MT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CD74HC132MT

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
149 Cut Tape
  • 1 $1.1400
  • 10 $1.0160
  • 25 $0.9648
  • 100 $0.7924
View this part on Digi-Key
149 Digi-Reel
  • 1 $1.1400
  • 10 $1.0160
  • 25 $0.9648
  • 100 $0.7924
View this part on Digi-Key
0 Reel
  • 250 $0.7407
  • 500 $0.6546
  • 1,000 $0.5200

Part Details for: CD74HC132MT

CAD Models

Part Data Attributes

CD74HC132MT Texas Instruments

Buy Now Datasheet

Compare Parts:

CD74HC132MT Texas Instruments 4-ch, 2-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125

Source Content uid CD74HC132MT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family HC
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 38 ns
Propagation Delay (tpd) 188 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Alternate Parts for: CD74HC132MT

Part Number Description Manufacturer Compare
MC74HC132ADD Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products CD74HC132MT vs MC74HC132ADD
Part Number Description Manufacturer Compare
74HCT00N,652 Logic 74HCT00N NXP Semiconductors CD74HC132MT vs 74HCT00N,652
MC54HC132AJD Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC CD74HC132MT vs MC54HC132AJD
GD54HC132J Logic NAND Gate, CMOS, CDIP14, LG Semicon Co Ltd CD74HC132MT vs GD54HC132J
M38510/65005BCA Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 e2v technologies CD74HC132MT vs M38510/65005BCA
MC74HC132ADD Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products CD74HC132MT vs MC74HC132ADD
GD74HC132 Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, Goldstar Electron Co Ltd CD74HC132MT vs GD74HC132
74HCT00N Logic NAND Gate, CMOS, PDIP14, Philips Semiconductors CD74HC132MT vs 74HCT00N
M74HC132F1 Logic NAND Gate, CMOS, CDIP14 SGS-Ates Componenti Electronici SPA CD74HC132MT vs M74HC132F1
TC74HC132AP Logic IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate Toshiba America Electronic Components CD74HC132MT vs TC74HC132AP
74HC132DTR2G Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 Rochester Electronics LLC CD74HC132MT vs 74HC132DTR2G

Related Parts

Update Alert Settings for: CD74HC132MT by Texas Instruments

  • Please alert me when CD74HC132MT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74HC132MT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC132MT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74HC132MT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC132MT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC132MT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.