If you like Findchips… You will love Findchips PRO. Try it Now.
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
CD74HC132MTE4
Yes
Yes
Obsolete
TEXAS INSTRUMENTS INC
SOIC
SOP, SOP14,.25
14
unknown
8542.39.00.01
Texas Instruments
5.27
HC/UH
R-PDSO-G14
e4
8.65 mm
50 pF
NAND GATE
0.004 A
1
4
2
14
125 °C
-55 °C
PLASTIC/EPOXY
SOP
SOP14,.25
RECTANGULAR
SMALL OUTLINE
TAPE AND REEL
260
2/6 V
38 ns
188 ns
Not Qualified
YES
1.75 mm
Gates
6 V
2 V
4.5 V
YES
CMOS
MILITARY
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
1.27 mm
DUAL
NOT SPECIFIED
3.9 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC132D-T Logic | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD74HC132MTE4 vs 74HC132D-T |
CD74HC132M96G4 Logic | High Speed CMOS Logic Quad 2-Input Schmitt-Triggered NAND Gates 14-SOIC -55 to 125 | Texas Instruments | CD74HC132MTE4 vs CD74HC132M96G4 |