There are no models available for this part yet.
Overview of CD74HC137EX by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
CAD Models for CD74HC137EX by Harris Semiconductor
Part Data Attributes for CD74HC137EX by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ADDRESS LATCHES
|
Family
|
HC/UH
|
Input Conditioning
|
LATCHED
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
3-LINE TO 8-LINE DECODER
|
Max I(ol)
|
0.004 A
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Prop. Delay@Nom-Sup
|
54 ns
|
Propagation Delay (tpd)
|
270 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for CD74HC137EX
This table gives cross-reference parts and alternative options found for CD74HC137EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC137EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC137JD | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | CD74HC137EX vs MC54HC137JD |
5962R9572701VEX | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16 | Renesas Electronics Corporation | CD74HC137EX vs 5962R9572701VEX |
8409201EX | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Philips Semiconductors | CD74HC137EX vs 8409201EX |
8409201EX | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD74HC137EX vs 8409201EX |
8409201EX | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | NXP Semiconductors | CD74HC137EX vs 8409201EX |
MC74HC137ND | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-06 | Motorola Mobility LLC | CD74HC137EX vs MC74HC137ND |
GD74HC137 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | CD74HC137EX vs GD74HC137 |
MM54HC237J | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | CD74HC137EX vs MM54HC237J |
CD74HC137EE4 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | CD74HC137EX vs CD74HC137EE4 |
TC74HC237P | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Decoder/Driver | Toshiba America Electronic Components | CD74HC137EX vs TC74HC237P |