-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC138E-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10195 In Stock |
|
$0.5500 | Buy Now |
DISTI #
296-12785-5-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2230 In Stock |
|
$0.5145 / $1.2800 | Buy Now |
DISTI #
595-CD74HC138E
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder RoHS: Compliant | 3528 |
|
$0.5080 / $1.2100 | Buy Now |
|
Bristol Electronics | 197 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, DIP | 123 |
|
$0.4900 / $1.0500 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, DIP | 22 |
|
$0.6400 / $0.8000 | Buy Now |
|
Rochester Electronics | CD74HC138 High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting RoHS: Compliant Status: Active Min Qty: 1 | 10195 |
|
$0.4747 / $0.5585 | Buy Now |
DISTI #
CD74HC138E
|
TME | IC: digital, 3 to 8 line,decoder,demultiplexer, THT, DIP16, HC Min Qty: 1 | 514 |
|
$0.5010 / $0.8500 | Buy Now |
|
Ameya Holding Limited | IC: digital, THT, DIP16, HC, 2÷6VDC | 2532 |
|
RFQ | |
DISTI #
SMC-CD74HC138E
|
Sensible Micro Corporation | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, Dip RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 5919 |
|
$0.3397 / $0.3655 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC138E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC138E
Texas Instruments
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO ACTIVE LOW AND ONE ACTIVE HIGH ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.0052 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC138E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC138E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC138N_NL | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD74HC138E vs MM74HC138N_NL |
CD74HC138EX | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16 | Harris Semiconductor | CD74HC138E vs CD74HC138EX |
JM38510/65802BEA | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | CD74HC138E vs JM38510/65802BEA |
SN74HC138N | 3-Line To 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 | Texas Instruments | CD74HC138E vs SN74HC138N |
CD54HC138F3 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | CD74HC138E vs CD54HC138F3 |
8406201EX | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Signetics | CD74HC138E vs 8406201EX |
74HC138N,652 | 74HC138N | NXP Semiconductors | CD74HC138E vs 74HC138N,652 |
8406201EA | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD74HC138E vs 8406201EA |
CD54HC138F3A | High Speed CMOS Logic Inverting and Non-Inverting 3-to-8 Line Decoder Demultiplexer 16-CDIP -55 to 125 | Texas Instruments | CD74HC138E vs CD54HC138F3A |
5962-8406201EX | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD74HC138E vs 5962-8406201EX |