Part Details for CD74HC147EX by Harris Semiconductor
Overview of CD74HC147EX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Transportation and Logistics
Telecommunications
Communication and Networking
Part Details for CD74HC147EX
CD74HC147EX CAD Models
CD74HC147EX Part Data Attributes:
|
CD74HC147EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC147EX
Harris Semiconductor
Encoder, HC/UH Series, 9-Bit, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | ENCODER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC147EX
This table gives cross-reference parts and alternative options found for CD74HC147EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC147EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HC147J | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16, | Goldstar Electron Co Ltd | CD74HC147EX vs GD74HC147J |
74HC147NB | IC HC/UH SERIES, 9-BIT ENCODER, PDIP16, Arithmetic Circuit | NXP Semiconductors | CD74HC147EX vs 74HC147NB |
MC74HC147N | HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | CD74HC147EX vs MC74HC147N |
MM74HC147N | IC HC/UH SERIES, 9-BIT ENCODER, PDIP16, N16E, 16 PIN, Arithmetic Circuit | National Semiconductor Corporation | CD74HC147EX vs MM74HC147N |
M74HC147B1R | HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD74HC147EX vs M74HC147B1R |
MC74HC147ND | HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | CD74HC147EX vs MC74HC147ND |
CD54HC147F3A | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | Harris Semiconductor | CD74HC147EX vs CD54HC147F3A |
8406401EA | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | National Semiconductor Corporation | CD74HC147EX vs 8406401EA |
GD74HC147 | Encoder, HC/UH Series, 9-Bit, CMOS, PDIP16, | Goldstar Electron Co Ltd | CD74HC147EX vs GD74HC147 |
M54HC147F1R | HC/UH SERIES, 9-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD74HC147EX vs M54HC147F1R |