-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41223-1-ND
|
DigiKey | IC PRIORITY ENCOD 1X10:4 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5236 In Stock |
|
$0.1751 / $0.6200 | Buy Now |
DISTI #
595-CD74HC147M96
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Hi-Sp CMOS 10-4 Line Priority Encoder RoHS: Compliant | 4916 |
|
$0.1690 / $0.4300 | Buy Now |
|
Bristol Electronics | 1886 |
|
RFQ | ||
|
Quest Components | 1508 |
|
$0.2400 / $0.6000 | Buy Now | |
DISTI #
CD74HC147M96
|
TME | IC: digital, 10 to 4 line,priority encoder, SMD, SO16, 2÷6VDC, HC Min Qty: 1 | 771 |
|
$0.3080 / $0.8010 | Buy Now |
|
Ameya Holding Limited | CD74HC147M96, 优先 编码器, 9输入/ 4输出, 2 → 6 V电源, 16针 SOIC封装 | 47534 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CMOS 10 4 | 511 |
|
$0.1729 | Buy Now |
|
LCSC | 5.2mA 2V6V 5.2mA SOIC-16 Signal Switches / Encoders Decoders / Multiplexers ROHS | 35 |
|
$0.1732 / $0.3063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC147M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC147M96
Texas Instruments
High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC147M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC147M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC147MG4 | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125 | Texas Instruments | CD74HC147M96 vs CD74HC147MG4 |
CD74HC147M | HC/UH SERIES, 9-BIT ENCODER, TRUE OUTPUT, PDSO16 | Intersil Corporation | CD74HC147M96 vs CD74HC147M |
CD74HC147MTE4 | HC/UH SERIES, 9-BIT ENCODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC147M96 vs CD74HC147MTE4 |
MC74HC147DR2 | HC/UH SERIES, 9-BIT ENCODER, PDSO16, SOIC-16 | Motorola Mobility LLC | CD74HC147M96 vs MC74HC147DR2 |
M74HC147M1 | HC/UH SERIES, 9-BIT ENCODER, PDSO16, MICRO, PLASTIC, DIP-16 | STMicroelectronics | CD74HC147M96 vs M74HC147M1 |
74HC147D-T | IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | CD74HC147M96 vs 74HC147D-T |
CD74HC147MTG4 | HC/UH SERIES, 9-BIT ENCODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC147M96 vs CD74HC147MTG4 |
74HC147D | IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | CD74HC147M96 vs 74HC147D |
CD74HC147MTE4 | Encoder, HC/UH Series, 9-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD74HC147M96 vs CD74HC147MTE4 |
CD74HC147MT | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125 | Texas Instruments | CD74HC147M96 vs CD74HC147MT |